Overview of SLF7055T-100M2R5-3PF by TDK Corporation
The SLF7055T-100M2R5-3PF is a general purpose inductor manufactured by TDK Corporation, designed predominantly for power line applications. This component features a 10 µH inductance with a ±20% tolerance and supports a maximum rated current of 2.5A. It utilizes a wirewound construction with a ferrite core, housed in a rectangular shielded surface mount (SMT) package with dimensions 7mm x 7mm x 5.5mm. Noteworthy is its low DC resistance of 0.0391 ohms, which enhances its efficiency in circuits by minimizing power losses.
This inductor is part of TDK’s SLF series, known for its robust design tailored for smoothing and filtering applications in electronic circuits. It’s compliant with RoHS, indicating that it is manufactured without the use of hazardous materials. Given its end-of-life status, its factory lead time is currently listed as 52 weeks, indicating potential delays or limited availability in the future, hence, early procurement planning is advisable for ongoing projects.
Industry Applications for SLF7055T-100M2R5-3PF
The SLF7055T-100M2R5-3PF could potentially be utilized in a variety of sectors that require reliable and efficient power management within electronic circuits. Below are some illustrative applications across different industries:
- Computing and Data Storage: Possibly used in servers and storage devices where power stability and efficiency are crucial. The low DC resistance and high current rating could potentially help in managing the power distribution efficiently, thereby enhancing the overall system reliability.
- Telecommunications: Could potentially be incorporated in communication equipment such as transceivers and radios, where it might help in noise suppression and signal integrity maintenance.
- Internet of Things (IoT): Might be useful in IoT devices where compact size and efficiency are vital. Its shielded construction could potentially minimize electromagnetic interference (EMI), thereby improving device performance and reliability.
- Smart Cities: Could possibly find applications in smart infrastructure, aiding in power management solutions that require minimal energy loss, may be in devices like smart meters or lighting systems.
Note that these potential industry applications are purely conceptual and require confirmation by engineering and design teams to ensure they meet specific industry standards and requirements.
About TDK Corporation
TDK Corporation is a prominent player in the electronic components industry, especially known for its high-quality inductors. Their inductor product range, which includes SLF7055T-100M2R5-3PF and similar components, are highly regarded for their performance and reliability. TDK focuses on continuous R&D, striving to improve both the technical specifications and environmental friendliness of their components. The company’s expertise in ferrite-core technology, as demonstrated by the efficient design of their fixed inductors, enables them to provide components that suit a broad spectrum of applications from consumer electronics to industrial power systems.
Where to Find SLF7055T-100M2R5-3PF by TDK Corporation
To purchase the SLF7055T-100M2R5-3PF, it is recommended to start your search at findchips.com. For alternative parts that might be offered by TDK Corporation or other manufacturers, you can visit Fixed Inductors on findchips.com. Previously, this part was available through distributors such as New Advantage Corporation, TTI, and Mouser Electronics, among others. However, for current stock levels and competitive pricing, findchips.com provides real-time updates and comprehensive options.