SLS32AIA010MLUSON10XTMA2 by Infineon Technologies AG

Overview of SLS32AIA010MLUSON10XTMA2 by Infineon Technologies AG

The SLS32AIA010MLUSON10XTMA2 is a security controller designed for high-temperature environments, ranging from -40 to 105 degrees Celsius. Manufactured by Infineon Technologies AG, this component is encapsulated in a USON-10 (Ultra Small Outline No-leads) package, emphasizing its suitability for compact and space-constrained applications. Key attributes include a supply voltage range from 1.62 V to 5.5 V, a nominal voltage of 3.3 V, and a CMOS technology base, making it highly efficient in power consumption and heat dissipation. As a CMOS device with a moisture sensitivity level of 1, it underscores its robustness and reliability in varying environmental conditions. Notably, the part is RoHS and REACH compliant, aligning with current environmental and safety regulations.

Additional notable specifications include an industrial temperature grade and a dual-terminal position with a pitch of 0.5 mm, facilitating easier placement in complex circuit designs. It belongs to the broad subcategory of Other uPs/uCs/Peripheral ICs, targeting cryptographic authentication tasks that are crucial for secure communications and data integrity across various applications. The current factory lead time for this part, as of this writing, stands at 20 weeks, indicating planning considerations for procurement timelines.

Industry Applications for SLS32AIA010MLUSON10XTMA2

The SLS32AIA010MLUSON10XTMA2 can potentially serve a broad spectrum of industry applications where secure data handling and authentication are critical. The following are illustrative examples of industries and associated applications where this part might be beneficial:

  • Internet of Things (IoT): The part’s cryptographic functionalities make it suitable for IoT devices that require secure communication between devices and networks. This could include smart home systems where security and data integrity are paramount.
  • Consumer Electronics: In personal devices such as smartphones and tablets, this chip could be used to manage secure boot processes and encryption keys, enhancing device security against unauthorized access.
  • Communication and Networking: For communication hardware, such as routers and modems, the part can potentially enhance the security protocols, aiding in secure network operations and data transmissions.
  • Industrial Control Systems: Given its high-temperature tolerance and robust security features, it could be an asset in industrial environments for secure remote monitoring and control systems.

Note that these potential industry applications are only conceptual and would require rigorous evaluation and validation by engineering and design teams to ensure compliance with specific industry standards and reliability requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading provider in the semiconductor industry, especially noted for its innovative contributions in the sectors of microcontrollers, smart cards, and a variety of specialized integrated circuits. Within the realm of Other uPs/uCs/Peripheral ICs, Infineon is recognized for its advanced security controllers like the SLS32AIA010MLUSON10XTMA2, which are part of their OPTIGA Trust product line. These products are tailored for rigorous security applications, ensuring that devices across various sectors are safeguarded against an array of digital threats.

Where to Find SLS32AIA010MLUSON10XTMA2 by Infineon Technologies AG

To source the SLS32AIA010MLUSON10XTMA2, readers are encouraged to begin their search on findchips.com. Through this platform, you can access real-time pricing, current stock levels, and availability from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. For alternatives or similar components, consider exploring other parts within the Other uPs/uCs/Peripheral ICs category provided by Infineon or other manufacturers.

Compare pricing for SLS32AIA010MLUSON10XTMA2 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com