SLVU2.8-4.TBT by Semtech Corporation

Overview of SLVU2.8-4.TBT by Semtech Corporation

The SLVU2.8-4.TBT by Semtech Corporation is a unidirectional Trans Voltage Suppressor Diode designed for protecting sensitive electronics from voltage spikes. Rated at 400W with a reverse peak voltage of 2.8V, this component is housed in a SOIC package with MS-012AA specification, designed to be lead-free and ROHS-compliant. It features low capacitance and is comprised of silicon as its diode element material, suited ideally for high-speed data lines or other vulnerable circuits.

This part stands out for its clamping voltage maximum of 15V, ensuring robust protection against transient voltages. The package is detailed as a plastic/epoxy rectangular small outline with gull wing terminals, supporting a dual terminal position. Semtech has integrated this diode array with separate four elements, enhancing its ability to manage multiple potential surge sources simultaneously. The operational temperatures range from -55 °C to 125 °C, making it apt for environments experiencing extreme conditions.

Industry Applications for SLVU2.8-4.TBT

The specific characteristics and features of SLVU2.8-4.TBT suggest potential utilization across diverse industries. It’s important to note that these suggestions are conceptual/illustrative and require precise analysis and verification by engineering and design teams. Applications should also adhere to industry standards and specific requirements.

  • Telecommunications: Given its low capacitance and robust voltage suppression capabilities, SLVU2.8-4.TBT could potentially be integrated in telecommunication equipment to protect against sudden voltage spikes which are common due to lightning strikes or power surges.
  • Consumer Electronics: In applications ranging from smartphones to computers, where data integrity and component protection are crucial, SLVU2.8-4.TBT might be used to safeguard data lines and power supplies.
  • Computing and Data Storage: Servers and storage devices could potentially benefit from this part by utilizing it to prevent potential damage from electrical transients, thereby maintaining system stability and reliability.
  • Security and Surveillance: Surveillance equipment, especially those deployed in outdoor environments, might use SLVU2.8-4.TBT to protect against voltage fluctuations and surges, thereby ensuring ongoing operation and data integrity.

These applications, while conceptually viable, depend on further technical evaluation tailored to the specifics of each use case environment.

About Semtech Corporation

Semtech Corporation is a prominent manufacturer known for its reliable and innovative solutions in the semiconductor industry. Their expertise particularly shines in the field of Transient Suppressors, with SLVU2.8-4.TBT being a notable example. This product, along with others in their lineup, demonstrates Semtech’s commitment to delivering high-performance, high-quality protection devices suitable for a wide range of electronic applications. Semtech’s emphasis on technological advancement and dependable products makes them a strong option for electronic component needs, especially in the realm of diodes dedicated to transient voltage suppression.

Where to Find SLVU2.8-4.TBT by Semtech Corporation

To purchase SLVU2.8-4.TBT, it is advisable to research current stock availability and pricing on findchips.com. While historically, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark have stocked this part, inventory levels can vary. For those looking to find alternative Transient Suppressors, Findchips.com can provide a broad selection from Semtech Corporation and other manufacturers, ensuring choices that meet specific technical needs.

Compare pricing for SLVU2.8-4.TBT and other Transient Suppressors / Diodes at findchips.com