Overview of SM-K26-XCL2GI by AMD
The SM-K26-XCL2GI by Advanced Micro Devices (AMD) is a programmable System on Chip (SoC) that integrates the powerful ARM Cortex-A53 and Cortex-R5F cores, designed specifically to cater to a variety of demanding applications. It is produced by AMD, using Xilinx technology, under the Zynq Ultrascale+ MPSoC family, which is renowned for its advanced multiprocessor architecture. This chip operates at a core frequency of 533MHz, which makes it adequate for high-performance operations in embedded systems environments.
This specific component ticks several boxes of environmental compliance including being RoHS (Restriction of Hazardous Substances) compliant and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliant. Duly noted, the product lifecycle status of the SM-K26-XCL2GI is categorized as “Active,” which indicates it is currently in production and supported by the manufacturer. Furthermore, as of current writing, the factory lead time for this component is approximately 16 weeks.
Industry Applications for SM-K26-XCL2GI
The SM-K26-XCL2GI, belonging to the category of Other uPs/uCs/Peripheral ICs, potentially supports a wide range of applications across various industries. This section highlights a few illustrative examples, emphasizing the varied capabilities of this component. Note that these potential applications are conceptual and require verification and compliance checks specific to industry standards:
- Industrial Automation: The dual-core ARM architecture of the SoC could be particularly beneficial for control systems in industrial automation, where reliable and efficient processing is crucial for operational technologies.
- Consumer Electronics: Due to its programmable nature and high processing capabilities, this chip could be utilized in advanced consumer electronics, such as smart home devices, where both performance and power efficiency are sought after.
- Telecommunications: The SoC can potentially handle the demands of telecommunications infrastructure by supporting the processing needs of network hardware, possibly aiding in data packet processing and routing functionalities.
- Computing and Data Storage: The high-speed operation and programmable features support the potential use in edge computing devices, which require rapid and efficient data processing capabilities.
- Electronic Manufacturing: During the manufacturing process of electronics, programmable SoCs like the SM-K26-XCL2GI could play a crucial role in testing and quality control equipment, thanks to its adaptable architecture and fast processing time.
Please remember, these industry applications are only examples and should be validated by engineering and design teams for specific requirements and compliance to standards.
About AMD
AMD, formally known as Advanced Micro Devices, is a significant player in the semiconductor industry, with a particular strength in the development of microprocessors and related technologies. Within the scope of Other uPs/uCs/Peripheral ICs, AMD has effectively harnessed and developed technologies through strategic use of sub-brands and partnerships, such as with Xilinx for the SM-K26-XCL2GI. Their products are widely regarded in the tech industry for their performance and reliability, serving a broad array of market needs from basic consumer electronics all the way to complex and demanding computational tasks in supercomputing environments.
Where to Find SM-K26-XCL2GI by AMD
If you are considering this component for your project, you can research where to purchase the SM-K26-XCL2GI on our site, findchips.com. Here, you will find detailed, up-to-date information about availability, pricing, and stocking from a variety of distributors. Historically, this part has been available from distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock and prices might vary, thus checking findchips.com is recommended if considering this or other Other uPs/uCs/Peripheral ICs.