Overview of SM-LP-5001 by Bourns Inc.
The SM-LP-5001 is a telecom transformer manufactured by Bourns Inc., specifically designed for line matching applications. This component adheres to ROHS compliance, ensuring it meets strict guidelines for hazardous substances in electronic products. It is classified as a “transformer, line matching, 600/600 ohm,” indicating that it is suitable for matching transmission lines, which is critical in telecommunications. The transformer has a primary impedance of 600 ohms and a secondary impedance of 600 ohms, making it versatile for various telecom applications.
The transformer has an inductance value of 3.8H, which suggests it can provide effective voltage and current transformation for signals in the frequency range of 0.2 kHz to 4 kHz. It features a 1:1 turns ratio, which is essential for maintaining the signal integrity across various types of telecommunications equipment. With a compact surface mount design, the height, including terminals, is 7.36 mm, with a width of 9.6 mm and a length of 12.5 mm. This compactness allows for easy integration into densely packed circuit boards.
Additional attributes include an insertion loss of 2 dB, which indicates moderate efficiency, and compliance with UL approvals, ensuring it meets safety and performance standards. The operational temperature range of the SM-LP-5001 is wide, from -20 °C to 85 °C, making it suitable for use in various environments, from indoor telecommunications equipment to potentially harsher settings.
Industry Applications for SM-LP-5001
The SM-LP-5001 may find utility in various industries, particularly those related to telecommunications, where it could be integrated into systems that require efficient signal transmission and matching. Below are some potential industry applications:
- Telecommunications: This transformer might be utilized in telecommunication lines, including voice and data transmission systems. Its low insertion loss and impedance matching capabilities could support high-quality signal transfer in both wired and wireless systems.
- Internet of Things (IoT): In IoT applications, the SM-LP-5001 could potentially serve in devices where efficient data communication is essential, such as smart sensors or connected appliances. The transformer’s dimensions allow it to fit into compact designs that are common in IoT devices.
- Consumer Electronics: The transformer might be applicable in home entertainment systems, where maintaining audio and video quality is necessary. It could be used in devices such as televisions or streaming devices to ensure optimal performance.
- Security and Surveillance: In security systems requiring video and audio transmission, the SM-LP-5001 could possibly support cameras and monitoring equipment through reliable signal processing, ensuring clear image and sound quality.
- Automotive (if applicable): Should automotive industry standards like AEC-Q100 or similar compliance be applicable, this transformer might potentially be used in automotive communication systems, including infotainment and connectivity features.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer known for producing a wide range of electronic components, including telecom transformers like the SM-LP-5001. The company focuses on delivering high-quality solutions for various industries, ensuring compliance with international standards, including ROHS and REACH. Bourns’ expertise in designing transformers allows them to offer products that address the unique challenges of signal integrity and power management in telecommunications.
In addition to the SM-LP-5001, Bourns manufactures similar parts that may cater to different specifications and applications. Their product range in telecom transformers includes various impedance ratings, inductance values, and mounting types, making them a versatile choice for engineers looking to optimize their designs.
Research Price and Stock for SM-LP-5001 by Bourns Inc on Findchips.com
For those interested in acquiring the SM-LP-5001, it is recommended to check real-time stock and pricing on Findchips.com. This platform offers a comprehensive overview of the availability and cost of electronic components across various distributors. It can also provide insights into alternative parts within the Telecom Transformers subcategory.
The SM-LP-5001 has previously been available at several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- Chip One Stop
- Bristol Electronics
- TTI
- Quest Components
- Avnet Americas
- DigiKey
- Farnell
However, it is essential to visit Findchips for the most current information on stock levels and pricing, as availability may vary.