SM-LP-5001E by Bourns Inc

Overview of SM-LP-5001E by Bourns Inc.

The SM-LP-5001E is a telecom transformer designed and manufactured by Bourns Inc., a leading name in the electronics components industry. This part falls under the electronic parts subcategory of Telecom Transformers, which plays a crucial role in the category of Transformers. Its design is compliant with RoHS standards, ensuring that it meets the latest environmental and safety regulations.

One of the distinctive features of the SM-LP-5001E is its turns ratio of 1:1, alongside dimensions that account for terminal height, marking it as a compact yet efficient option for matching applications. With an operating frequency range between 0.2 kHz to 4 kHz and an operating temperature range from -20°C up to 85°C, it offers flexibility for various telecommunications functions. Furthermore, it boasts a surface mount package description, making it suitable for modern, high-density PCB designs. The transformer is also UL approved, signifying its adherence to safety standards.

As of the current writing, the factory lead time for the SM-LP-5001E is stated as 16 weeks, indicating planning is essential when incorporating this component into production schedules.

Industry Applications for SM-LP-5001E

The SM-LP-5001E by Bourns Inc. may serve a versatile array of industry applications. Its specifications offer potential benefits across several fields:

  • Automotive: With its robust operating temperature range, the SM-LP-5001E could be suitable for telecommunications components within vehicles, where durability under varying climatic conditions is crucial.
  • Telecommunications: This transformer may be integrated into network hardware such as modems, routers, or switches, aiding in signal matching to maintain integrity over various transmission mediums.
  • Consumer Electronics: Devices such as home telephony systems, personal computers, and multimedia devices may utilize the SM-LP-5001E for improved signal quality and matching impedance in audio interfaces.
  • Industrial Automation: Given its surface mount capability and compact size, this part potentially fits into automated control systems requiring reliable telecom communications between machinery and control units.

These applications, among others, benefit from the transformer’s key features, such as its ability to operate over a wide frequency and temperature range, suitability for surface mounting, and compliance with critical safety and environmental standards.

About Bourns Inc.

Bourns Inc. is known for developing innovative components for a wide range of industries, with a particular strength in designing and marketing transformers and other electromagnetic components. When it comes to telecom transformers, like the SM-LP-5001E, Bourns showcases its capacity to produce high-quality, reliable parts that meet the rigorous requirements of telecommunications and networking applications. Bourns prioritizes durability, efficiency, and compliance in their designs, making them a preferred choice for engineers looking for telecom transformer solutions.

Where to Find SM-LP-5001E by Bourns Inc

To purchase the SM-LP-5001E, findchips.com is your go-to platform for comparing current stock levels and pricing. Our site offers an extensive database of electronic components, including a dedicated section for Telecom Transformers, which can assist in exploring alternative parts to the SM-LP-5001E offered by Bourns Inc. or other manufacturers. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and element14 Asia-Pacific have stocked the SM-LP-5001E, but inventory can fluctuate. We strongly recommend checking findchips.com for the most up-to-date availability and competitive pricing.

Compare pricing for SM-LP-5001E and other Telecom Transformers / Transformers at findchips.com