Overview of SM02B-BHSS-1-TB(LF)(SN) by JST Manufacturing
The SM02B-BHSS-1-TB(LF)(SN) is a board connector featuring 2 contacts within a single row, designed for a female, right angle, surface mount configuration. Built to comply with RoHS (RoHS COMPLIANT), this connector is part of the electronic parts subcategory of Headers and Edge Type Connectors. It is particularly notable for its low profile design, with a body breadth of 0.126 inches, a depth of 0.413 inches, and a length of 0.295 inches.
Its contacts are made from brass with a tin over copper finish for both mating and termination, ensuring reliable electrical connections and durability. The connector’s terminal pitch is 3.5 mm, which aligns with a common standard for spacing, making it a versatile choice for various board integration applications. The polyamide insulator material adds to the connector’s robustness, rated with a UL Flammability Code of 94V-0, highlighting its safety in electrical applications.
Industry Applications for SM02B-BHSS-1-TB(LF)(SN)
Potential industry applications for the SM02B-BHSS-1-TB(LF)(SN) are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific standards and application needs. Here are some fields where this connector could be effectively employed:
- Energy and Power Systems: This connector could potentially be used in control boards within energy management systems due to its robust contact material and secure mounting style. Its attributes like the flame-retardant casing (94V-0 rating) could be critical in scenarios where safety and durability are paramount.
- Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine controllers, the SM02B-BHSS-1-TB(LF)(SN) might be utilized to ensure reliable connections within the compact electronic assemblies often required in such installations. Its low-profile design and secure surface-mount configuration ensure a minimal footprint whilst providing secure electrical interconnectivity.
- Automotive: Although specific automotive standards such as AEC-Q100 are not listed, the robust design and secure mounting features of this connector could hypothetically be suitable for non-critical applications in automotive electronics, such as in peripheral control units not subject to extreme conditions. Note that this would not be recommendable for critical systems without further qualification for automotive standards.
Note: These applications are purely illustrative and should be validated for specific requirements and standards adherence.
About JST Manufacturing
JST Manufacturing is a recognized leader in the production of electronic connectors, with a particular strength in developing Headers and Edge Type Connectors. Their product range, including the SM02B-BHSS-1-TB(LF)(SN), offers solutions designed for reliable performance in various applications, emphasizing innovation in connector design. The company caters to a broad spectrum of industries by providing connectors that meet diverse needs from simple board-to-board interfaces to more complex interconnect challenges. JST Manufacturing’s commitment to quality and adherence to international standards makes its products well-suited for a variety of demanding industrial applications.
Where to Find SM02B-BHSS-1-TB(LF)(SN) by JST Manufacturing
For individuals interested in sourcing the SM02B-BHSS-1-TB(LF)(SN), findchips.com is an excellent resource. By visiting this site, you can find current pricing, stock levels, and availability from various distributors. Historically, this part has been available at distributors like Mouser Electronics, Farnell, and CoreStaff Co Ltd, among others. Nonetheless, checking findchips.com will provide the latest updates on availability and options. Additionally, for those considering other related products, the link for Headers and Edge Type Connectors can be used to explore alternative parts offered by JST Manufacturing or other vendors.