Overview of SM03B-GHS-TB(LF)(SN) by JST Manufacturing
The SM03B-GHS-TB(LF)(SN) is a board connector characterized by 3 contacts arranged in a single row. This male connector is designed for right-angle surface mounting. The connector belongs to JST’s GH Series and sports a 1.25 mm pitch, classified under the subcategory of Headers and Edge Type Connectors. A prime feature of this component is its RoHS compliance, emphasizing its suitability for use in environments where hazardous substances are regulated.
The part’s contacts are finished in tin over copper, which is common for ensuring good conductivity and corrosion resistance. Its phosphor bronze contact material and tin (Sn) – copper (Cu) termination finish contribute to its durability and reliable conductivity. The insulator of the part is made from polyamide, noted for its excellent mechanical strength, thermal stability, and chemical resistance. These materials and characteristics make the connector suitable for various electrical applications where reliability and compliance with environmental standards are necessary.
Industry Applications for SM03B-GHS-TB(LF)(SN)
The SM03B-GHS-TB(LF)(SN) might find potential applications in various industries, thanks to its specifications and compliant design. Here are some hypothetical applications:
- Consumer Electronics: This connector could possibly be used in devices like personal computers or gaming consoles, where small, reliable connections are necessary for internal circuitry. Its high insulation resistance and dielectric withstanding voltage make it perfect for these applications.
- Telecommunications: This part might serve in equipment like routers and switches. Its capability to withstand temperatures ranging from -25 °C to 85 °C could cater to the thermal demands of such equipment.
- Vision Systems: For applications like security cameras or advanced imaging systems, reliable connectivity solutions like this product potentially provide the needed electrical interfaces for small and compact devices.
- Electronic Manufacturing: Usage in manufacturing environments for diagnostic equipment, where precision and long-term reliability are crucial, might be suitable for this connector, particularly because of its mechanical stability and load-bearing characteristics.
- Audio and Video Systems: Connecting audio and video equipment, where small-scale, high-density connectors might be required, could be a potential use case for this part.
These potential industry applications are merely illustrative, and thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is recognized for their broad spectrum of connectors, including Headers and Edge Type Connectors like the SM03B-GHS-TB(LF)(SN). Their connectors are widely used across various sectors due to their reliability and compliance with international standards. JST’s connectors are designed to meet the needs of highly specialized applications ranging from consumer electronics to automotive and industrial applications, making them a preferred manufacturer for high-quality and durable connectors.
Where to Find SM03B-GHS-TB(LF)(SN) by JST Manufacturing
To purchase the SM03B-GHS-TB(LF)(SN), you can research via our website at findchips.com. For comparing and exploring other Headers and Edge Type Connectors potentially offered by JST Manufacturing or other manufacturers, findchips.com serves as an essential resource.
Previously, this part has been available at distributors such as Win Source Electronics, LCSC, CoreStaff Co Ltd, and Mouser Electronics. For current stock levels and pricing, visiting findchips.com is recommended.