Overview of SM045C276MAJ480 by Kyocera AVX Components
The SM045C276MAJ480 is a ceramic capacitor characterized by its 27μF capacitance and a rated DC voltage of 50V. Manufactured by Kyocera AVX Components, this part features an X7R temperature coefficient, with a typical variability of ±15ppm/°C. This capacitor is designed for surface mount installation and conforms to a 4044 package style, measuring approximately 11.2 mm in length, 10.2 mm in width, and 12.192 mm in height. It operates over a wide temperature range from -55°C to +125°C, making it suitable for environments requiring high thermal stability.
This ceramic capacitor is multilayered and non-compliant with both RoHS and REACH, signifying it contains substances that are restricted in certain jurisdictions. This factor is crucial for design engineers to consider when developing products for sale in markets with strict environmental regulations. Additionally, the terminal finish of this component is Tin/Lead (Sn/Pb), which further emphasizes the need to review compliance standards in applicable markets.
The Ceramic Capacitors subcategory to which SM045C276MAJ480 belongs is utilized across multiple applications where stability and capacitance retention are essential, particularly in high-temperature conditions. With a factory lead time of 22 weeks, as noted at the time of writing, planning for procurement should account for potential delays.
Industry Applications for SM045C276MAJ480
Given its robust construction and thermal reliability, the SM045C276MAJ480 can potentially serve a plethora of industry segments.
- Computing and Data Storage – In cloud servers and data centers, stability and capacity to withstand variable temperatures can enhance reliability in data-processing hardware.
- Telecommunications – Equipment such as cell site amplifiers, which require consistent performance regardless of climatic conditions, might find this capacitor useful.
- Consumer Electronics – The wide operating temperature range and significant capacitance value make this component potentially favorable for use in high-performance consumer electronics, such as high-demand audio and video devices.
- Industrial Automation – The capability to endure harsh environments might allow the SM045C276MAJ480 to be beneficial in automated manufacturing equipment, where stability and longevity are paramount.
- Aerospace and Defense – Given the rigorous nature of applications in aerospace and potentially in the defense sectors, this component’s characteristics could meet the reliability demands of avionics and military communications hardware.
It is important to note that these potential industry applications are conceptual and need thorough analysis and verification by professional engineering and design teams to ensure that they adhere to the particular standards required by each application.
About Kyocera AVX Components
Kyocera AVX Components is a renowned player in the domain of electronic components, particularly known for its comprehensive range of capacitors, including Ceramic Capacitors. Their capacitors are highly regarded for their durability and performance across various applications in electronics. The SM045C276MAJ480 is a testament to Kyocera AVX’s commitment to quality and innovation, characterized by its robust thermal properties and stability. Kyocera AVX continuously improves its product offerings through rigorous research and development, ensuring that their capacitors meet the diverse needs of modern electronic applications.
Where to Find SM045C276MAJ480 by Kyocera AVX Components
To procure the SM045C276MAJ480, it is recommended to conduct thorough research on availability using a reliable electronics parts aggregator like findchips.com. Here, you can also browse other Ceramic Capacitors to potentially find alternative components that might be offered by Kyocera AVX or other manufacturers. Previously, distributors such as Avnet Americas have stocked this part. However, for current stock levels and pricing, always refer to findchips.com.