Overview of SM04B-GHS-TB by JST Manufacturing
The SM04B-GHS-TB is a board connector featuring four contacts arranged in a single row. This male connector is designed for right-angle surface mount terminal applications, making it suitable for various electronic designs where space is a concern. With a pin pitch of 1.25 mm, the connector can accommodate multiple mating parts, which enhances its versatility in different applications.
Manufactured by JST Manufacturing, the SM04B-GHS-TB falls under the subcategory of Headers and Edge Type Connectors, indicating its role in providing connectivity solutions in both consumer and commercial electronics. This part has a rated voltage of 50 volts and a rated current of 1 amp, aligning it with typical requirements for low to medium voltage applications. The connector features a tin contact finish for both mating and termination, which can contribute to improved conductivity and reliability.
Notably, the connector is designed with side entry and shrouded features, providing additional protection and ease of use in circuit board layouts. However, it’s important to note that this specific part has been classified as obsolete, making it essential to consider potential alternatives for long-term projects.
Industry Applications for SM04B-GHS-TB
The SM04B-GHS-TB might find utility in several industry sectors due to its design and specifications. Here are some potential applications:
- Consumer Electronics: This connector could be used in devices such as portable audio players, where compact design and reliable connectivity are crucial. The right-angle configuration allows for effective use of space on the PCB.
- Audio and Video Systems: The connector might be employed in multimedia playback equipment or amplifiers, where a robust connection is necessary for signals. Its multiple mating parts capability enhances flexibility in design.
- Telecommunications Equipment: Given its 1A rating, this part might be suitable for telecommunications devices that require compact connections. The side entry feature could aid in reducing space and improving layout efficiency.
- Industrial Automation: The SM04B-GHS-TB might also be applicable in control systems and industrial machines where reliable and compact connectors are needed for various control and signal lines.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a well-established company known for its production of connectors, including a broad range of Headers and Edge Type Connectors. The company has built a reputation for offering reliable and high-quality interconnect solutions suitable for various applications. The SM04B-GHS-TB is part of their expansive connector portfolio, which also features various other connectors suitable for different sectors, including automotive, consumer electronics, and industrial automation. The company continuously innovates to align their products with changing industry needs, providing users with solutions that meet modern technological demands.
Research Price and Stock for SM04B-GHS-TB by JST Manufacturing on Findchips.com
For those looking to procure the SM04B-GHS-TB, it is recommended to check the latest stock and pricing information on Findchips.com. This platform provides visibility into current availability as well as comparison shopping across multiple distributors. Historically, this part has been available through distributors such as TME and DigiKey. However, availability may vary, making the need to check current stock levels critical for timely project planning. You can also utilize the Headers and Edge Type Connectors link to explore alternate parts offered by JST Manufacturing or other manufacturers.
Compare pricing for SM04B-GHS-TB and other Headers and Edge Type Connectors / Connectors at findchips.com
For further inquiries or detailed comparisons, consider exploring options such as the SM04B-GHS-TB and the broader range of Headers and Edge Type Connectors available. This can provide insights into alternative components that may suit your specific electronic project needs.