SM04B-GHS-TB(LF)(SN) by JST Manufacturing

Overview of SM04B-GHS-TB(LF)(SN) by JST Manufacturing

The SM04B-GHS-TB(LF)(SN) is a board connector featuring four contacts arranged in a single row. These male contacts form a right-angle, surface-mount terminal that adheres to RoHS compliance standards. Specifically designed by JST Manufacturing, this model is part of the broader Headers and Edge Type Connectors category. It features a tin over copper contact finish with the contact material made from phosphor bronze, ensuring durability and reliable electrical conductivity.

This connector is unique due to its small mating contact pitch of 0.049 inch and an insulator material made of polyamide, noted for its high strength and good resistance to wear. Its body dimensions, including a breadth of 0.167 inch, depth of 0.19 inch, and length of 8.25 inches, make it suitable for compact installations. Also, it can withstand operating temperatures ranging from -25°C to 85°C, handles a rated current of 1A, and offers a dielectric withstanding voltage of 500VAC. These specifications make it a robust option for various electronic applications.

Industry Applications for SM04B-GHS-TB(LF)(SN)

Given its technical characteristics, the SM04B-GHS-TB(LF)(SN) connector could potentially serve a broad range of industries, where precise and reliable connections are necessary. Here are some possible applications:

  • Consumer Electronics: This connector might be used in devices such as smartphones, tablets, and laptops, where compact and efficient board connectors significantly impact product design and reliability. The right-angle mounting style and small pitch could help optimize internal space usage.
  • Industrial Automation: In factories, where machinery requires robust, reliable connections for continuous operation under potentially harsh conditions, the connector’s durability and resistance specifications make it a suitable choice.
  • Telecommunications: Deployment in telecommunications equipment could benefit from the connector’s good insulation resistance and durability. It’s possibly suitable for use in servers, routers, and switches, which must maintain reliable operations in various environmental conditions.
  • Automotive: Although not specifically listed with automotive standards like AEC-Q100, this connector might still be considered for non-critical applications in vehicles due to its operating temperature range and mechanical resilience.
  • Computing and Data Storage: Data centers, requiring numerous connections with high reliability and minimal space usage, could potentially utilize such connectors for server installations.

Please note, these potential applications are suggestive and require further verification by engineering teams to ensure they meet specific industry regulations and performance requirements.

About JST Manufacturing

JST Manufacturing, a leader in the electronic connectors market, specializes in creating high-quality Headers and Edge Type Connectors. Known for innovation and reliability, JST provides a wide range of connector solutions tailored to meet the demands of various sectors. SM04B-GHS-TB(LF)(SN) is a testament to their commitment to precision and quality, catering to needs from consumer electronics to industrial applications. This product, along with others in their catalog, consistently maintains JST’s standards for durability and high performance.

Where to Find SM04B-GHS-TB(LF)(SN) by JST Manufacturing

To purchase the SM04B-GHS-TB(LF)(SN), engineers and procurement professionals should visit findchips.com. This platform not only lists current stock levels and pricing but also provides alternative options within the subcategory of Headers and Edge Type Connectors. Historically, this part has been available through various distributors including Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics. However, real-time inventory checks are crucial for up-to-date availability and pricing.

Compare pricing for SM04B-GHS-TB(LF)(SN) and other Headers and Edge Type Connectors at findchips.com