Overview of SM04B-PASS-TBT(LF)(SN) by JST Manufacturing
The SM04B-PASS-TBT(LF)(SN) is a wire-to-board connector from JST (Japan Solderless Terminals) Manufacturing, belonging to the PA series. It features a 4-contact, 1-row male header with right-angle orientation designed for surface mount technology (SMT). With a terminal pitch of 2mm and tin-plated contacts, this connector supports efficient signal transmission and is compliant with RoHS standards, emphasizing the reduction of hazardous substances in electronic components. The shrouded, side entry design is geared towards optimizing connectivity while ensuring a compact footprint, suitable for various electronic applications.
The part exhibits a broad operating temperature range from -25°C to 85°C and boasts a dielectric withstanding voltage of 800VAC, showcasing its reliability under varying environmental conditions. Its insulation resistance is exceptionally high at 1000 MΩ, which underscores its superior electrical insulating properties. The connector type is specifically engineered as a board connector with a male contact gender, utilizing copper alloy in its contact material for enhanced durability and conductivity. The insulator material is polyamide, known for its good resistance to wear and abrasion, as well as its ivory color.
From a design and utility standpoint, features like the locking mount option and a contact resistance of 20 mΩ potentially make it a viable choice for applications requiring secure and low-resistance electrical connections. The component is labeled with an “Active” part life cycle code, indicating its current and ongoing production and availability.
Industry Applications for SM04B-PASS-TBT(LF)(SN)
The SM04B-PASS-TBT(LF)(SN) by JST Manufacturing finds its utility across a diverse range of industries due to its compact size, reliability, and technical specifications. Potential applications, subject to engineering analysis and design team verifications, could span:
- Consumer Electronics: This connector could potentially be utilized in devices like smartphones, tablets, or wearable technology, where its small footprint and high reliability are crucial. The tin-plated contacts’ compatibility with frequent connections and disconnections could be beneficial in these applications.
- Industrial Automation: In automation systems, the right-angle, surface-mount design might facilitate streamlined assembly processes, especially in control systems, sensors, and actuators, where space is at a premium and reliability is non-negotiable.
- Education and Research: Laboratory equipment and research devices that require precise and reliable connections for data gathering and analysis might benefit from the technical features such as the high insulation resistance and low contact resistance, enhancing signal integrity and measurement accuracy.
- Computing and Data Storage: Devices within this sector could leverage the connector for internal power and signal transmission applications. The part’s capacity to handle a rated current of 3A could support the power requirements of smaller computing devices or storage modules.
- Electronic Manufacturing: The connector’s attributes support its use in printed circuit board (PCB) assemblies in various electronics manufacturing contexts. Its SMT design allows for automated assembly processes, enhancing production efficiency.
Please note, these potential industry applications are conceptual/illustrative and require thorough verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About JST Manufacturing
JST Manufacturing, formally known as J.S.T. Mfg. Co. Ltd., is a prominent figure in the electronic components industry, particularly recognized for its innovative connector solutions. Specializing in Headers and Edge Type Connectors, JST has developed a reputation for producing high-quality, reliable connectors suited for a wide range of applications. The SM04B-PASS-TBT(LF)(SN) is just one example of their engineered solutions designed to meet rigorous standards of performance and sustainability, as evinced by its RoHS compliance and use of eco-friendly materials like copper alloy and polyamide in its construction.
Where to Find SM04B-PASS-TBT(LF)(SN) by JST Manufacturing
For procurement teams and engineers looking for the SM04B-PASS-TBT(LF)(SN), FindChips.com offers a reliable platform to check current stock levels and pricing from various distributors. It’s advisable to use the platform to compare options not only for this specific part but also for alternative Headers and Edge Type Connectors that might be offered by JST Manufacturing or other top-tier manufacturers. Historically, distributors such as New Advantage Corporation, LCSC, Quest Components, Bristol Electronics, Future Electronics, and Newark have carried this part. However, stock levels and availability can fluctuate, making it vital to visit FindChips.com for the most current information.