Overview of SM04B-SRSS-TB by JST Manufacturing
The SM04B-SRSS-TB is a board connector characterized by its male right-angle surface mount terminal design, featuring a total of 4 contacts arranged in a single row. The component is commonly utilized in applications requiring compact and efficient interconnect solutions. The right-angle orientation aids in effective space management on printed circuit boards (PCBs) while allowing for easy integration into various designs.
This connector operates with a contact pitch measuring 1 mm, making it suitable for high-density PCB layouts. The body dimensions of the connector are 0.114 inch in breadth, 0.195 inch in depth, and 0.236 inch in length, which contributes to its compact footprint. The contact resistance for the SM04B-SRSS-TB is specified at 40 mΩ, ensuring minimal power loss during operation. It is important to note that this part is identified as “Obsolete” in its life cycle code, which might affect future availability and support.
The connector features a contact finish of tin and is constructed of polyamide for the insulating material, with an insulator color of ivory. Notably, it has a dielectric withstanding voltage of 500VAC and exhibits an impressive insulation resistance of 100,000,000 Ω, making it suitable for various electrical environments.
Additional characteristics include a maximum operating temperature of 85 °C and a minimum operating temperature of -25 °C, which allows this component to function effectively in a range of thermal conditions. The connector does not include unique features such as filtering, and it operates under the general purpose classification, making it versatile for various applications.
Industry Applications for SM04B-SRSS-TB
The SM04B-SRSS-TB connector might find use across different industries due to its inherent design characteristics. Here are a few potential applications:
- Consumer Electronics: This connector could be integrated into devices such as audio systems, smartphones, and compact electronic gadgets that require efficient connections without occupying excessive space. Its right-angle design might help in routing signals while maintaining a low profile.
- Energy and Power Systems: In energy management systems, the SM04B-SRSS-TB might be utilized to connect various sensors or modules where a secure, low-resistance connection is required. Its rated current of 1 A could support connections between smaller components, potentially contributing to circuit integrity and performance.
- Transportation and Logistics: The connector may be implemented in electronic control units within vehicles or transportation systems, where space and reliability are paramount. Its robust design and specifications could make it suitable for applications in both public transit and freight systems.
- Automotive: If the connector meets specific automotive standards or is used in compliant designs, it might support connections in infotainment systems or electronic control units, given its compact size and reliable performance.
It is essential to clarify that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The use of alternative or similar parts within these contexts may also be examined for optimized performance.
About JST Manufacturing
JST Manufacturing, also known as J.S.T. MFG Co., LTD, is a prominent manufacturer in the field of connectors, particularly in the development of Headers and Edge Type Connectors. The company has established a reputation for producing reliable and efficient interconnect solutions tailored to various applications.
The SM04B-SRSS-TB connector is part of a broader lineup of products that JST offers, which includes a range of similar connectors designed for specific functionality and connectivity needs. JST’s commitment to quality is evident in the detailed specifications and compliance with recognized standards, ensuring that their products can be integrated into demanding applications.
JST’s product offerings in the Headers and Edge Type Connectors subcategory are diverse, providing options that cater to different industry requirements and potential applications. Their extensive experience within this sector allows them to innovate and adapt to the ever-evolving landscape of electronic connectivity.
Where to Find SM04B-SRSS-TB by JST Manufacturing
To purchase the SM04B-SRSS-TB, readers are encouraged to research available stock and pricing on findchips.com. As this connector belongs to the Headers and Edge Type Connectors category, users can also find alternate parts that might offer similar or enhanced functionalities from JST Manufacturing or other suppliers.
Historically, the SM04B-SRSS-TB has been available through distributors such as TME, Quest Components, Bristol Electronics, and DigiKey. However, stock levels and pricing may vary, so it is advisable to verify the current availability through findchips for the most accurate information.