Overview of SM05.TCT by Semtech Corporation
The SM05.TCT is a transient voltage suppressor (TVS) diode designed to protect electronic circuits from voltage spikes. This component offers a reverse standoff voltage (V(RWM)) of 5V and a maximum clamping voltage of 9.8V, making it suitable for applications requiring robust protection from overvoltage conditions. The part is configured as a unidirectional device and features a dual-element design, utilizing silicon as the diode element material.
In terms of packaging, the SM05.TCT is housed in a lead-free SOT-23 (Small Outline Transistor) package. This compact form factor, which consists of three pins, provides flexibility in circuit design and aids in space-constrained applications. The part is compliant with RoHS standards, ensuring it meets environmental regulations concerning hazardous materials. Moreover, the component has a moisture sensitivity level of 1, indicating it can handle standard soldering processes without concern for moisture-related issues.
At the time of this writing, the factory lead time for the SM05.TCT is noted to be approximately 13 weeks, which is relevant for procurement planning. This part is categorized under transient suppressors, specifically within the subcategory of diodes, and is actively manufactured by Semtech Corporation, as indicated by its part life cycle status.
Industry Applications for SM05.TCT
The SM05.TCT could potentially fit into several industry applications, given its design specifications and protective capabilities. Below are a few examples of industries that might benefit from incorporating this component, along with potential use cases:
- Education and Research: In educational settings, electronic projects often require components that protect sensitive circuits. The SM05.TCT could potentially be used in experimental setups or prototypes involving sensor applications to safeguard against voltage transients. For instance, in circuits interfacing with microcontrollers or FPGA devices, the transient suppressor might help ensure stability in the presence of electrical noise or spikes. However, specific design criteria must be analyzed to ensure it meets the requirements of such applications.
- Computing and Data Storage: The data storage industry might benefit from the SM05.TCT’s protective features. It could possibly be implemented in solid-state drives (SSDs) or RAID storage solutions, where transient voltages can disrupt performance and data integrity. Protecting against over-voltage scenarios could enhance system reliability. Again, it is crucial for design teams to assess the compatibility and effectiveness of this part for specific use cases.
- Smart Cities: In the evolving domain of smart cities, where numerous devices are interconnected, protecting these devices from voltage spikes is critical. The SM05.TCT might find usage in smart sensors and IoT devices deployed in urban environments, where electrical surges could occur due to various external factors. Ensuring these devices are shielded from transient events could contribute to maintaining communication and functionality. However, further analysis is necessary to confirm adherence to specific smart city technology standards.
It is important to note that these industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure compliance with industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation is a manufacturer known for its contributions to a variety of electronic components, particularly in the field of diodes and transient voltage suppression. The company specializes in providing solutions that help protect sensitive electronic devices from harmful voltage spikes, which can lead to failures and degrade performance. The SM05.TCT is a part of their product range aimed at delivering reliable transient suppression.
In addition to the SM05.TCT, Semtech Corporation offers a variety of other transient suppressors that might fit different application needs based on voltage ratings, packaging, and electrical characteristics. Their product line typically encompasses devices designed for robustness and compliance with modern electrical standards, ensuring that they meet the demands of contemporary electronic applications.
Research Price and Stock for SM05.TCT by Semtech Corporation on Findchips.com
For those interested in the availability and pricing of the SM05.TCT, it is advisable to check on Findchips.com. This platform provides up-to-date information regarding stock levels and pricing for this particular part. Additionally, it serves as a resource for locating similar components within the Transient Suppressors subcategory.
The SM05.TCT has historically been available through several distributors, including but not limited to:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
However, current stock levels and pricing should be verified by visiting Findchips to ensure accurate procurement data.