SM05T1G by onsemi

Overview of SM05T1G by onsemi

The SM05T1G is designed primarily for ESD protection, featuring dual common anode diodes. With a breakdown voltage range of 6.2V to 7.3V, this component can effectively clamp voltage transients for applications operating at 5.0V. Its SOT-23 (TO-236) packaging consists of three leads, allowing for surface mount installation, which is advantageous in designing compact electronic circuits. The part complies with RoHS standards, ensuring its environmental safety during usage and disposal.

The SM05T1G is characterized by a maximum operating temperature of 150°C, and it is capable of handling non-repetitive peak reverse power dissipation up to 300W. This capability makes it suitable for various high-power applications. The part has a capacitance of approximately 225pF, which could contribute to its effectiveness in high-speed signal protection. The diode’s material is silicon, commonly used in the semiconductor industry for its excellent electrical properties.

This component is classified under the subcategory of Transient Suppressors, which are utilized to protect sensitive circuits from voltage spikes that could potentially damage the electronic components within a device. As of this writing, the part is actively produced, suggesting a reliable supply chain for sourcing this device for applications.

Industry Applications for SM05T1G

The SM05T1G might find applications across various industries due to its protective capabilities against voltage transients. Below are a few potential industry applications that could benefit from the use of this part:

  • Education and Research: In laboratory equipment and educational electronic kits, the SM05T1G could be implemented to safeguard sensitive instrumentation from ESD events. Such protective measures could potentially prolong the lifespan of equipment in educational settings where precise measurements are critical.
  • Computing and Data Storage: This part might be used in personal computing devices and storage solutions, such as solid-state drives (SSDs) and hard drives. The transient voltage suppression capability can protect data integrity during unexpected voltage spikes, which can occur during power fluctuations.
  • Smart Cities: In public infrastructure, devices that contribute to smart city technologies, such as sensors and communication modules, could utilize the SM05T1G to shield against transient voltage induced by environmental factors. This could potentially enhance the robustness and longevity of electronic systems in urban settings.

Note that the potential industry applications mentioned above are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer in the semiconductor industry, known for its focus on providing innovative and efficient solutions across various electronic applications. Specifically for transient suppressors and diodes, onsemi offers a diverse range of products that include the SM05T1G and similar components. Their portfolio typically includes products designed for ESD protection, voltage clamping, and other protective functionalities vital in safeguarding electronic devices.

onsemi’s commitment to quality and performance is reflected in its adherence to automotive qualification standards such as AEC-Q101 for the SM05T1G, indicating its reliability in automotive applications. The company’s expertise in avalanche technology contributes to the effective performance of its transient suppressor diodes.

Research Price and Stock for SM05T1G by onsemi on Findchips.com

To ensure the best procurement decision, it is advisable to research stock and pricing for the SM05T1G on Findchips.com. This platform provides real-time data on availability and pricing, helping buyers identify potential sources for their components. Additionally, the Transient Suppressors category on Findchips can be beneficial for finding alternative parts that may meet your specific needs.

Historically, the SM05T1G has been available through several distributors, including:

  • Win Source Electronics
  • DigiKey
  • Newark
  • Mouser Electronics
  • Avnet Americas

Please visit Findchips for the most current stock levels and pricing, as the availability at these distributors may vary.

Compare pricing for SM05T1G and other Transient Suppressors / Diodes at findchips.com