Overview of SM06B-GHS-TB by JST Manufacturing
The SM06B-GHS-TB is a board connector designed for precision applications in electronic circuits. This connector features 6 contacts arranged in a single row configuration, making it suitable for a variety of surface mount applications. It is classified as a male connector and is designed with a right-angle mounting style, thereby allowing for space-efficient connections on printed circuit boards. The terminal pitch is 1.25 mm, which is a standard measurement facilitating compatibility with various electronic designs.
This connector operates at a voltage rating of 50V and a current rating of 1A, making it suitable for low-power applications. The connector is designed with a side-entry shrouded feature which can provide additional mechanical stability during the mating process. It’s worth noting that while the SM06B-GHS-TB has a tin contact finish for its mating components, it does not have a lead-free designation, as indicated by its Pb-free code of “No.” However, it does comply with RoHS directives, denoted by its Rohs Code of “Yes.” This product is currently classified as ‘Active’ in its life cycle status.
Manufactured by J S T MFG CO LTD, this connector is a reliable choice for various electronic assemblies, particularly in environments where space is at a premium and surface mount technology is favored. The connector’s design allows for multiple mating parts, providing flexibility in connection options for engineers and designers. The Headers and Edge Type Connectors category encompasses several similar products that might meet varying application needs.
Industry Applications for SM06B-GHS-TB
The SM06B-GHS-TB connector could find applications across a range of industries. Below are some potential use cases where this part might be relevant:
- Consumer Electronics: In consumer electronic devices, the compact design of the SM06B-GHS-TB could suit applications within portable devices like smartphones, tablets, and wearable technology. Features such as low power ratings might support battery-operated designs where efficient connectivity is essential.
- Audio and Video Systems: This part could potentially be utilized in audio and video equipment, where precise connections are necessary. For instance, it might be applied in compact amplifier designs or video processing equipment, where space and reliability are both critical factors to maintain performance.
- Home Automation Devices: Within the growing domain of smart home technology, the connectors could be employed in various devices like smart hubs or control panels, where efficient board connectors are needed for reliable data communication and control signals.
- Telecommunications Equipment: The SM06B-GHS-TB may also serve within telecommunications systems, potentially in base stations or networking hardware, where compact, efficient designs help facilitate high-density connections.
It is important to note that these potential industry applications are hypothetical and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing has established a prominent position in the electronic connectors industry, particularly noted for its offerings in the Headers and Edge Type Connectors subcategory. The company’s commitment to quality and innovation has led to a wide range of connector options that serve numerous applications across various sectors. The SM06B-GHS-TB is among their extensive product lineup, which also includes similar parts catering to different specifications and industry needs.
Research Price and Stock for SM06B-GHS-TB by JST Manufacturing on Findchips.com
For accurate stock availability and pricing of the SM06B-GHS-TB, it is advisable to conduct research on Findchips.com. This platform provides comprehensive details regarding the part’s availability at various distributors, including historical data from sources such as TME and DigiKey. However, it is important to check directly on Findchips for the most current stock levels and pricing as they might fluctuate over time.