SM06B-GHS-TB(LF)(SN) by JST Manufacturing

Overview of SM06B-GHS-TB(LF)(SN) by JST Manufacturing

The SM06B-GHS-TB(LF)(SN) is a surface mount, right-angle male board connector from JST Manufacturing, featuring 6 contacts positioned in a single row. Each contact is made from phosphor bronze with a tin over copper mating finish and a terminal finish of tin, ensuring reliable electrical connectivity and corrosion resistance. This part is designed for robust board-to-board or wire-to-board connections with a pitch of 1.25 mm, falling under the GHS series. As a disc. Crimp Wire-to-Wire Connector, it is engineered for applications that require discrete (individual) crimped wires to be connected directly to a PCB, offering flexibility in design and a compact footprint for space-constrained applications.

This connector has a body length of 10.75 inches, breadth of 0.167 inch, and depth of 0.19 inch, made from polyamide (natural insulator color), which exhibits excellent insulating properties and is compliant with the UL94V-0 flammability standard. It supports an operating temperature range from -25°C to 85°C, suitable for various environments. The connector ensures electrical integrity with a dielectric withstanding voltage of 500VAC and an insulation resistance of 100MΩ. Its contact resistance is specified at 50mΩ, and it can handle a rated current of 1A per contact.

Noteworthy is its compliance with ROHS (Restriction of Hazardous Substances), indicating that it is manufactured without the use of certain hazardous materials. The part is also described as Pb-free, emphasizing its environmental friendliness and suitability for use in applications where lead content is a concern. The SM06B-GHS-TB(LF)(SN) is classified under the Headers and Edge Type Connectors subcategory of connectors, making it ideal for a broad range of signal and power connection applications within electronic devices.

Industry Applications for SM06B-GHS-TB(LF)(SN)

The versatility of the SM06B-GHS-TB(LF)(SN) positions it as a potential component for various industry applications. However, it’s important to note that the following potential applications are conceptual and must be verified for compliance and suitability by engineering and design teams:

  • Consumer Electronics: Could potentially be used in devices such as smartphones, laptops, and tablets where compact, reliable interconnects are crucial. The connector’s small pitch and right-angle design might make it suitable for tight spaces common in consumer electronics.
  • Computing and Data Storage: Might find applications within servers and storage devices, facilitating reliable data and power transmission. Its high insulation resistance and dielectric withstanding voltage offer the possibility of use in environments with stringent reliability requirements.
  • Industrial Automation: The connector’s robust build and operational temperature range could make it an option for connecting sensors, actuators, and control units in automated production lines, where durability and reliability are essential.
  • Telecommunications: Potentially applicable in network equipment such as routers, switches, and base stations. The surface mount and right-angle features might be advantageous for dense PCB layouts common in telecommunications hardware.
  • Electronic Manufacturing: Could be used in manufacturing equipment and test fixtures, where a dependable electrical connection is required for the accurate measurement and testing of electronic components and boards.

Please note, these industry applications are illustrative and require engineering validation for each specific application, taking into account the connector’s electrical, mechanical, and environmental properties.

About JST Manufacturing

JST Manufacturing is a recognized leader in the production of electrical and electronic connectors, including a wide range of Headers and Edge Type Connectors. The company’s products, such as the SM06B-GHS-TB(LF)(SN), are known for their reliability, engineering excellence, and innovation. With manufacturing facilities and sales offices around the globe, JST provides connectors for various applications across consumer electronics, automotive, telecommunications, and industrial markets, among others. JST’s connectors are designed with the end-user in mind, ensuring ease of use, strong electrical performance, and long service life.

Where to Find SM06B-GHS-TB(LF)(SN) by JST Manufacturing

For procurement professionals and engineers looking for the SM06B-GHS-TB(LF)(SN) connector, findchips.com offers a comprehensive search tool to locate this part across multiple distributors. By using FindChips, one can easily compare current stock levels and pricing from different suppliers. Historically, this part has been available through distributors such as Win Source Electronics, Bristol Electronics, and Future Electronics. However, for the most accurate and up-to-date availability and pricing, potential buyers are advised to search on FindChips. Additionally, for those seeking alternatives or variants of the SM06B-GHS-TB(LF)(SN) that might be offered by JST Manufacturing or other manufacturers, the Headers and Edge Type Connectors subcategory provides a broad selection of similar parts to consider.

Compare pricing for SM06B-GHS-TB(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com