SM08B-GHS-TB(LF)(SN) by JST Manufacturing

Overview of SM08B-GHS-TB(LF)(SN) by JST Manufacturing

The SM08B-GHS-TB(LF)(SN) is a board connector featuring 8 contacts arranged in a single row, designed specifically for right-angle, surface mount applications. Its terminals are male, making this part ideal for two-part board connector systems. It is part of the GH Series and offers a 1.25 mm pitch with a side entry shrouded header, enhancing its utility in compact spaces while providing mechanical protection and polarization to prevent mismating.

This component is RoHS compliant, indicating that it is manufactured without the use of hazardous substances, thereby meeting European environmental standards. The connectors are made from phosphor bronze with tin over copper finish on mating parts, ensuring good conductivity and resistance to oxidation. The part is specified for operation across a temperature range from -25°C to 85°C, making it versatile for various operating environments. Additionally, the insulator is crafted from polyamide, known for its good thermal and electrical properties.

With an insulation resistance of 100 million ohms and a dielectric withstanding voltage of 500VAC, this connector guarantees reliable performance in electrical insulating requirements. Furthermore, it supports a rated current of 1A for signal transmission and incorporates locking features for secure mounting, emphasizing its design for applications requiring robust and reliable electrical connections.

Industry Applications for SM08B-GHS-TB(LF)(SN)

The SM08B-GHS-TB(LF)(SN) is a versatile component that might suit a range of industry applications, depending on various design needs and environmental conditions. Here are potential industries where this component could find utility:

  • Consumer Electronics: This connector could potentially be utilized in devices such as laptops, cameras, or home entertainment systems where compact, reliable connections are essential. Its small pitch and high insulation resistance make it suitable for data and power transmission within these devices.
  • Telecommunications: Given the connector’s capability to handle decent voltage and current values, it might be used in networking devices like routers, switches, or modems where stable and secure connections are critical.
  • Computing and Data Storage: This board connector could potentially serve in storage devices, servers, or network attached storage systems, where reliable data connections are necessary for system integrity and performance.
  • Industrial Automation: In industrial environments, the connector’s locking feature and robust build might be suitable for control systems and sensors that require reliable connectivity under variable conditions.
  • Electronic Manufacturing: Assemblers and OEMs might utilize these connectors in printed circuit board assemblies due to its surface mount compatibility and mechanical stability provided by the polarized housing.

It’s important to note that these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams to ensure that the component adheres to specific industry standards and application requirements.

About JST Manufacturing

JST Manufacturing is well-established in the domain of Headers and Edge Type Connectors, with a robust portfolio that includes the SM08B-GHS-TB(LF)(SN) and similar parts. The company’s connectors are highly regarded for their reliability and adherence to industry standards such as RoHS and UL. JST’s commitment to providing high-quality, durable, and versatile connectors makes it a preferred choice among designers and engineers across various sectors.

Where to Find SM08B-GHS-TB(LF)(SN) by JST Manufacturing

To locate the SM08B-GHS-TB(LF)(SN) for purchase, visiting findchips.com is recommended. On this platform, you can find the current stock levels and pricing from various distributors. Historically, this component has been available from distributors like Win Source Electronics, New Advantage Corporation, LCSC, Chip1Stop, Quest Components, and Future Electronics. However, availability may vary, and checking on FindChips for the most recent information is advisable. For alternatives, you can explore other Headers and Edge Type Connectors that might be offered by JST Manufacturing or other manufacturers.

Compare pricing for SM08B-GHS-TB(LF)(SN) and other Headers and Edge Type Connectors at findchips.com