Overview of SM24CANB-02HTG by Littelfuse Inc.
The SM24CANB-02HTG is a transient voltage suppressor diode, specifically designed to protect sensitive electronic components from transient voltage spikes. This particular model features a power rating of 500W and is designed to operate with a reverse working voltage (VRWM) of 24V. The diode is characterized as unidirectional and consists of two elements, making it suitable for various applications where transient suppression is critical.
Manufactured by Littelfuse Inc., this diode uses silicon as the primary material, adhering to the robust quality standards of AEC-Q101, which ensures reliability in automotive and industrial applications. The component is packaged in a small outline rectangular form, specifically the TO-236AB package, which is known for its compact design and ease of integration into electronic circuits.
Additional specifications include a minimum breakdown voltage of 26.7V, a moisture sensitivity level of 1, and a wide operational temperature range from -40°C to 125°C. The Transient Suppressors category is a vital subcategory of diodes that focuses on protection against voltage spikes, highlighting this part’s relevance in ensuring the longevity and reliability of electronic components.
Industry Applications for SM24CANB-02HTG
The SM24CANB-02HTG could potentially be employed in various industries where transient voltage protection is crucial. Below are some illustrative applications where this part might be applicable:
- Automotive: Given its compliance with AEC-Q101, this part might be suitable for automotive electronic systems where transient voltage suppression is necessary to protect critical components. Applications may include electronic control units (ECUs) and sensor systems which are subject to electrical noise and spikes.
- Industrial Automation: In automated manufacturing systems, reliance on electronic controls is significant. The SM24CANB-02HTG might protect PLCs and other control circuits from voltage transients caused by machinery startup or shutdown events, which could otherwise lead to malfunctions.
- Telecommunications: The transient suppressor could potentially be used in telecommunication equipment to protect sensitive data lines and signal integrity from electrical surges, ensuring reliable communication channels.
- Consumer Electronics: This part might find applications in various consumer devices such as smartphones, tablets, and appliances where transient voltage spikes could damage internal circuits.
- Robotics and Drones: In these high-tech applications, the SM24CANB-02HTG could potentially be applied to safeguard electronic components such as motors and microcontrollers against voltage fluctuations, enhancing the reliability of the device.
These potential applications are conceptual and illustrative, hence require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer specializing in circuit protection, including a comprehensive range of diodes, fuses, and robust semiconductor solutions. The company has established its presence prominent in the transient suppression market, providing various components, including the SM24CANB-02HTG, that are essential for the protection of electronic devices against voltage surges.
As a leader in the field, Littelfuse produces an extensive catalog of diodes that span several applications and industries. Similar parts to the SM24CANB-02HTG may include various transient voltage suppressor diodes with differing ratings to serve specific needs within the electronics market. Their commitment to quality and adherence to industry standards, such as AEC-Q101, positions them as a reliable source for transient suppression solutions.
Where to Find SM24CANB-02HTG by Littelfuse Inc.
Historically, the part has been available through various distributors, including:
- Wuhan P&S
- Win Source Electronics
- Ozdisan Elektronik
- New Advantage Corporation
- CoreStaff Co Ltd
- Chip1Stop
- TTI
- Quest Components
- Verical
- TTI Europe
- Future Electronics
- RS
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Farnell
It is essential to note that stock status may vary among these distributors, therefore checking findchips.com is recommended to ensure the most current information.