SM2T3V3A by STMicroelectronics

Overview of SM2T3V3A by STMicroelectronics

The SM2T3V3A, a Transient Voltage Suppressor (TVS) diode by STMicroelectronics, is designed for applications requiring protection against voltage surges and spikes. This part is specified as a 200 W, 3.3 V TVS diode encapsulated in a DO-216AA package, known under the STmite package-2 classification. It features a unidirectional configuration, providing protection in one direction, and is fabricated with silicon, utilizing avalanche technology.

Key attributes of the SM2T3V3A include a minimum breakdown voltage of 3.6 V, a nominal breakdown voltage of 3.6 V, and a maximum clamping voltage of 6.5 V. The device is designed to operate within a maximum temperature range of 150°C. It is available in a surface-mount package with a gull wing terminal form, making it suitable for PCB mounting. The terminal finish is matte tin (Sn), offering good solderability while being ROHS compliant, although it’s listed as not Reach compliant. This part is characterized with a moisture sensitivity level (MSL) of 1, indicating a high level of durability against humidity and moisture during storage and handling.

Notably, the factory lead time for this component is listed as 16 weeks and 3 days as of the current writing. This information is crucial for procurement planning, especially for projects with strict timelines.

Industry Applications for SM2T3V3A

The SM2T3V3A could potentially play a pivotal role in various industries due to its protective features against voltage surges. While the application of this component must be analyzed and verified by engineering and design teams, the following industries might find it particularly useful:

  • Internet of Things (IoT): Devices within the IoT ecosystem frequently operate in unpredictable environments and are subject to voltage fluctuations. The SM2T3V3A could potentially safeguard sensitive circuitry in smart home devices, wearables, and other connected devices by mitigating voltage spikes.

  • Consumer Electronics: Given its compact size and protection capabilities, SM2T3V3A may be useful in protecting consumer electronics like smartphones, tablets, and laptops from power surges, extending their longevity.

  • Industrial Automation: In automated manufacturing and industrial environments, where machinery and control systems require stable electrical operations, the SM2T3V3A might provide essential protection against transient voltages, preventing downtime and maintenance costs caused by electrical disturbances.

  • Telecommunications: Communication equipment, which is crucial for sustaining continuous and reliable data transmission, could potentially benefit from using SM2T3V3A devices to protect against surges that can disrupt services and damage infrastructure.

  • Computing and Data Storage: Data centers and computing infrastructures are particularly vulnerable to voltage transients. The SM2T3V3A could potentially be instrumental in protecting these facilities’ power supplies and data integrity.

Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ portfolio includes a wide range of components, among which Transient Suppressors like the SM2T3V3A play a critical role in protecting sensitive electronic circuits against voltage spikes and surges. STMicroelectronics has established a reputation for providing reliable and high-performance diodes and other protective devices, leveraging advanced semiconductor technology and innovation. SM2T3V3A and its counterparts are prime examples of STMicroelectronics’ commitment to offering components that enhance the safety, performance, and reliability of electronic systems across industries.

Where to Find SM2T3V3A by STMicroelectronics

For those interested in procuring the SM2T3V3A or exploring similar Transient Suppressors, findchips.com provides a comprehensive platform to research and compare pricing and availability across multiple distributors. Historically, the SM2T3V3A has been available at distributors such as ComSIT Europe, Ameya Holding Limited, Bristol Electronics, and TME, among others including Avnet Americas, Future Electronics, RS, STMicroelectronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. For current stock levels, pricing, and distributor options, it’s recommended to visit findchips.com to get the most up-to-date information.

Compare pricing for SM2T3V3A and other Transient Suppressors / Diodes at findchips.com