Overview of SM320F28335PTPS by Texas Instruments
The SM320F28335PTPS is part of Texas Instruments’ C2000™ series, a 32-bit high temperature microcontroller unit (MCU) that operates at up to 150 MIPS with a floating-point unit (FPU), providing advanced control for a wide range of applications. This device is equipped with 512 KB Flash memory, an external memory interface (EMIF), and a 12-bit analog-to-digital converter (ADC), all housed within a 176-HLQFP (Heat Sink/Slug, Low Profile, Fine Pitch) package. This component is designed for demanding conditions, capable of operating in a wide temperature range from -55°C to 150°C. The device features multiple internal bus architectures, 32-bit external data bus width, and supports a clock frequency of up to 100 MHz, making it ideal for high-speed and precise control applications.
The SM320F28335PTPS supports numerous advanced features including a boundary scan for ease of testing, multiple DMA channels, external interrupts, and timers, as well as PWM channels for comprehensive control capabilities. Its 32-bit architecture coupled with floating-point support ensures high-level computational accuracy and efficiency. Additionally, it includes 69,632 bytes of RAM for variable storage and operates with a supply voltage range from 1.805 V to 1.995 V. The package’s compact footprint, with dimensions of 24 mm x 24 mm and a seated height maximum of 1.6 mm, coupled with its gull wing terminal form makes it suitable for dense PCB layouts.
Industry Applications for SM320F28335PTPS
Given its robust design, computational capabilities, and high-temperature resilience, the SM320F28335PTPS could potentially be implemented across various industries. The following are some example industries and applications where the MCU might be considered, remembering that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Industrial Automation: Devices such as motor control units, high-speed process controllers, and industrial robotics could utilize the high computational capability and precise control offered by the SM320F28335PTPS.
- Environmental Monitoring: The wide temperature range and ADC features enable the MCU to be used in environmental sensors and monitoring equipment designed for extreme conditions.
- Aerospace and Defense: With a military temperature grade and high reliability, this MCU could find applications in aerospace avionics, satellite communications systems, and military equipment requiring high computational performance and resistance to harsh environments.
- Consumer Electronics: High-end audio processing, advanced gaming controllers, and other consumer electronics could benefit from the precise control, high-speed processing, and floating-point capabilities of the SM320F28335PTPS.
- Electronic Manufacturing: Automated testing equipment and precision manufacturing tools, where accurate control and processing are paramount, might incorporate this MCU for its robust feature set and high temperature operation.
About Texas Instruments
Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which are used in electronics around the globe. The company is particularly well-known for its contributions to the advancement of Digital Signal Processors (DSPs) and microcontrollers within the broader category of Microcontrollers and Processors. Texas Instruments’ DSPs, including the SM320F28335PTPS and other similar parts, are recognized for their performance, efficiency, and reliability. TI’s processors are integral to many digital electronics, providing critical functionality in a vast array of applications, from personal devices to industrial machines and automotive systems. They hold a significant presence in markets globally, thanks to their innovation, technological capabilities, and the broad portfolio of products that cater to various segments of the electronics industry.
Where to Find SM320F28335PTPS by Texas Instruments
For those looking to procure the SM320F28335PTPS, findchips.com offers a robust platform to search for this part among different distributors. You can find current stock levels, pricing, and the Digital Signal Processors range to explore alternate parts offered by Texas Instruments or other manufacturers. Historically, the part has been available from distributors such as Perfect Parts Corporation, Chip1Cloud, Ameya Holding Limited, Bristol Electronics, Mouser Electronics, and DigiKey. However, for the most up-to-date information on availability and pricing, visiting findchips.com is recommended.