Overview of SM3ZS067U310AMR1200 by Japan Aviation Electronics Industry Limited
The SM3ZS067U310AMR1200 is a card edge connector featuring an M.2 female configuration with 67 positions. This component is designed to facilitate connections in various electronic circuits while ensuring effective signal integrity and reliable performance. The contact finish for mating is not specified, while the contact material is also left unspecified in the available data. The part is RoHS compliant, indicating that it adheres to regulations limiting the use of hazardous substances in electronic components.
Manufactured by Japan Aviation Electronics Industry Limited, this connector plays a role in a variety of electronic applications where a card edge interconnect is required. As of this writing, the part is classified under the “Active” life cycle code, demonstrating its continued relevance in the market.
Industry Applications for SM3ZS067U310AMR1200
Given its design and specifications, the SM3ZS067U310AMR1200 might find uses in several industries. Below are potential applications that could benefit from this specific card edge connector:
- Education and Research: In educational laboratories, this connector could be integrated into prototype boards or experimental setups that require a modular approach to electronics. Researchers exploring new designs or testing concepts in electronics could potentially utilize this part as it may support various configurations for evaluation.
- Industrial Automation: Within the realm of industrial automation, the SM3ZS067U310AMR1200 could be implemented in control systems and PLCs (Programmable Logic Controllers). It might serve as a reliable interconnection for input/output boards, possibly facilitating communication between discrete components and the main control unit.
- Electronic Manufacturing: In electronic manufacturing processes, this connector could be utilized on assembly lines for connecting various electronic components. Its application might extend to devices such as motherboards or peripheral component interconnect (PCI) cards, where reliable connections are crucial for operational integrity.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Japan Aviation Electronics Industry Limited
Japan Aviation Electronics Industry Limited is a manufacturer well-versed in connectors, particularly in the subcategory of Headers and Edge Type Connectors. The company focuses on producing a range of connectors suitable for diverse applications within the electronics industry. The SM3ZS067U310AMR1200 is one of their products that exemplifies their commitment to quality and innovation in electronic connectivity solutions.
In addition to card edge connectors, Japan Aviation Electronics manufactures connectors that can be utilized in various electronic devices, ranging from industrial machinery to consumer electronics. They emphasize compliance with international standards, evident from the RoHS and REACH compliance codes associated with the SM3ZS067U310AMR1200.
Where to Find SM3ZS067U310AMR1200 by Japan Aviation Electronics Industry Limited
To purchase the SM3ZS067U310AMR1200, it is recommended to research distributors on findchips.com. This platform allows users to check current stock levels and pricing while providing insights into various suppliers. Historically, the part has been available at distributors such as DigiKey, but availability may vary, so consulting findchips for the most recent information is advisable.
Additionally, findchips.com can be utilized to explore other alternatives within the Headers and Edge Type Connectors category. This will enable procurement teams to identify similar components that may meet specific design criteria or support project needs.