SM6T30CAY by STMicroelectronics

Overview of SM6T30CAY by STMicroelectronics

The SM6T30CAY, part of STMicroelectronics’ Transil SM6T series, is a bidirectional transient voltage suppressor (TVS) designed to provide robust overvoltage protection. This component is specified with a nominal breakdown voltage of 30V, and a maximum clamping voltage of 53.5 V under test conditions. Its package, the DO-214AA, is compact and suitable for automated assembly processes, making it an excellent choice for dense PCB layouts.

It is manufactured in silicon avalanche technology which ensures high reliability and fast response to transient over-voltages making it apt for sensitive electronics. The SM6T30CAY can dissipate up to 600 watts of peak pulse power, which is suitable for absorbing high transient voltages securely without performance degradation.

The component is RoHS compliant and features a wide operating temperature range of -55 °C to 150 °C making it versatile across various environments. Although it’s not specifically qualified under AEC-Q101 standards, the characteristics it possesses make it well-suited for use in a broad array of applications, including automotive settings.

Industry Applications for SM6T30CAY

The versatile features and specifications of the SM6T30CAY make it potentially suitable for a variety of industry applications. Below are a few fields where this part could be successfully integrated:

  • Consumer Electronics: Devices like smartphones, laptops, and tablets, which often need protection against transient voltages that can occur due to sudden power surges or electrostatic discharges, could possibly integrate this component.
  • Automotive: Given the SM6T30CAY’s capacity to handle significant power dissipation and its operation within a broad temperature range, it might be employed in automotive applications to protect sensitive electronics from transient over-voltages in vehicles.
  • Industrial Automation: Equipment in industrial settings often faces harsh electrical environments. The SM6T30CAY could potentially safeguard sensitive circuitry from over-voltage caused by industrial equipment or lightning surges.
  • Telecommunications: This sector could use such a device to protect communication systems and infrastructure, particularly in transmitting facilities or base stations that are sensitive to voltage spikes.
  • Computing and Data Storage: Protecting data centers and computing apparatus from voltage transient events that could otherwise result in data loss or hardware damage might be a potential application for the SM6T30CAY.

These potential industry applications are conceptual and illustrative; segments like automotive or telecoms may require different certification standards provided by more specific components. Engineering and design teams must conduct exhaustive testing and analyses to ensure the part meets relevant standards and suitability for the intended use.

About STMicroelectronics

STMicroelectronics is a global leader in the development and manufacturing of semiconductor technologies, including a significant array of Transient Suppressors. Known for their innovation in semiconductor solutions, STMicroelectronics provides a wide range of parts similar to SM6T30CAY, designed to meet diverse environmental and technical challenges.

The company’s commitment to sustainability and quality is evident in their production of RoHS-compliant and reliable semiconductor components applicable across automotive, industrial, and consumer electronics sectors. Their extensive portfolio in TVS diodes demonstrates their capability to tailor solutions for precision-focused applications requiring stringent voltage and power handling capacities.

Where to Find SM6T30CAY by STMicroelectronics

To purchase the SM6T30CAY or explore alternative Transient Suppressors, potential buyers should utilize resources like findchips.com. This platform allows users to compare current stock levels and pricing among various distributors. Although historically available through distributors such as DigiKey, Mouser Electronics, and Future Electronics, availability can fluctuate.

One advantage of using a platform like findchips.com is the ability to quickly compare the latest offerings and availability from numerous suppliers at once, ensuring that procurement decisions are informed by the most current market data.

Compare pricing for SM6T30CAY and other Transient Suppressors / Diodes at findchips.com