SM6T36CAY by STMicroelectronics

Overview of SM6T36CAY by STMicroelectronics

The SM6T36CAY is an automotive-grade Transient Voltage Suppressor (TVS) diode that offers a peak power dissipation of 600 W with a working peak reverse voltage (WM) of 30.8 V. This component is part of the Transil SM6T series, designed in a compact surface-mount package DO-214AA (SMB). It creates a safeguarding barrier for vulnerable circuits by clamping excess transient voltages to 64.3 V, thus preventing potential damage. With attributes such as bidirectional polarity, it ensures protection in both polarities of the applied transient voltage.

This TVS diode is made from silicon which offers reliable avalanche breakdown protection. Additionally, the SM6T36CAY meets the rigorous Automotive Electronics Council’s qualification standard AEC-Q101, ensuring robustness for automotive applications. The lead-free terminal finish and a moisture sensitivity level of 1 denote its resilience and environmental consideration. Notably, the product is RoHS compliant but not Reach compliant, and it is suitable for any application observing EAR99 trade compliance restrictions.

Industry Applications for SM6T36CAY

The SM6T36CAY could potentially be applied across various high-demand industries where electronic components require protection against voltage transients. The following list outlines some indicative use cases for this TVS diode:

  • Automotive: In automotive electronics, requirements for voltage spike protection are critical, like in ECUs, onboard communications, or infotainment systems. The AEC-Q101 qualification of SM6T36CAY makes it particularly suitable for such applications, where reliability under harsh conditions is crucial.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially benefit from this diode’s protective measures against voltage fluctuations, thus extending device longevity.
  • Telecommunications: Systems requiring critical protection against line surges, like transceivers and base stations, might utilize such diodes to maintain service integrity and prevent failure.
  • Industrial Automation: For automated machinery and control systems, the reliable operation is paramount. The SM6T36CAY could potentially safeguard sensitive components from voltage spikes commonly found in industrial environments.

These possible applications are provided for illustrative purposes only and should be verified by engineering teams to ensure compliance with industry-specific standards and requirements.

About STMicroelectronics

STMicroelectronics is a prominent leader in the semiconductor market, particularly noted for its range of diodes including Transient Suppressors like the SM6T36CAY. Their products are known for reliability and innovation, catering to a vast array of industries from automotive to consumer electronics. STMicroelectronics invests heavily in R&D to push the boundaries of what their semiconductor products can achieve, ensuring that they meet diverse and demanding industry standards. The company’s dedication to sustainability and quality makes it a trusted manufacturer for critical electronic components.

Where to Find SM6T36CAY by STMicroelectronics

To find and purchase the SM6T36CAY, it is advisable to check real-time availability and pricing on findchips.com. For comparable and alternative parts, also explore the range of Transient Suppressors offered by STMicroelectronics or other manufacturers. Previously, this part has been available at various distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics. However, current availability and pricing should be assessed directly through findchips.com.

Compare pricing for SM6T36CAY and other Transient Suppressors at findchips.com