Overview of SM712.TCT by Semtech Corporation
The SM712.TCT by Semtech Corporation is a cutting-edge Transient Voltage Suppressor Diode (TVS) designed to protect sensitive electronic components. Its standout attributes include low capacitance and unidirectional polarity, housed in a Lead Free 3-pin small outline package. The use of silicon as the diode element material signifies its robustness and reliability. This component is marked by its active life cycle status, ensuring availability for new designs and long-term projects.
The part’s electrical characteristics are tailored for precision, with a nominal breakdown voltage of 7.5V and a clamping voltage of up to 26V, making it capable of handling peak reverse power dissipation up to 400W. With an operating temperature range from -55°C to +125°C and moisture sensitivity level 1, it stands out for its durability in harsh conditions. Its compliance with Pb-free and RoHS standards highlights Semtech’s commitment to environmentally friendly manufacturing practices. Potential buyers should note the factory lead time is currently 13 weeks, as of this writing.
Industry Applications for SM712.TCT
Given its features, SM712.TCT could be a crucial component in various industry applications. The low capacitance and robust power dissipation capability enable its use in:
- Energy and Power Systems: They may benefit from effective protection against voltage transients, potentially serving in applications such as surge protectors, power conditioners, and in the interfaces of smart grids.
- Transportation and Logistics: The SM712.TCT could be suitable for electronic systems within vehicles or transportation infrastructure, ensuring reliability despite the electrical noise and surges common in these environments.
- Renewable Energy: Given the volatility involved in power generation sources like solar and wind, the TVS diode may protect sensitive components within inverters or power converters.
- Automotive Applications: With the automotive industry’s rigorous requirements for reliability and endurance, SM712.TCT’s specifications may suit applications in electric vehicle charging stations, ECUs, and onboard safety systems.
Other potential applications include industrial automation, telecom infrastructure, and consumer electronics, where ensuring the integrity of data and power lines is critical.
About Semtech Corporation
Semtech Corporation is renowned for its innovative portfolio, particularly in the realm of Transient Suppressors and Diodes. The company distinguishes itself with a commitment to high-performance semiconductor technology, addressing the needs across various sectors, including telecommunications, industrial, automotive, and computing. Semtech’s offering, including SM712.TCT, underscores the company’s prowess in producing devices that ensure robust protection against electrical transients, thereby supporting the reliability and longevity of electronic systems.
Where to Find SM712.TCT by Semtech Corporation
To purchase SM712.TCT by Semtech Corporation, potential buyers are recommended to visit findchips.com for comprehensive information on current stock levels and pricing from various distributors. Those looking for alternatives or similar devices within the category of Transient Suppressors can also find ample options through this platform. Historically, distributors like Newark, DigiKey, Mouser Electronics, and Avnet Americas have stocked this part, but availability can fluctuate. Thus, consulting findchips.com is advised to get the most recent inventory status.