Overview of SM712-TP by Micro Commercial Components
The SM712-TP is a Trans Voltage Suppressor Diode designed for protecting circuit components from voltage spikes while maintaining a low stand-off voltage of 12V. Each diode in this dual element device can support a maximum clamping voltage of 25V, making it highly efficient for transient suppression. Manufactured by Micro Commercial Components, the diode keeps a small profile with its SOT23 package, encapsulated in a plastic package-3 type.
This unidirectional diode is fabricated from silicon, assisting in reliable voltage suppression across its two elements. Furthermore, it adheres to several compliances including RoHS and is REACH compliant, ensuring its suitability for applications demanding environmental consciousness. It boasts a broad operating temperature range from -55 °C to 150 °C, encouraging its use in various challenging environments.
Industry Applications for SM712-TP
The Transient Suppressors like SM712-TP have diverse applications across multiple industries. Given its specifications, it could potentially be suitable for the following sectors:
- Energy and Power Systems: Potentially useful in safeguarding control systems and sensors from voltage spikes, which are common in power generation and distribution networks. The high breakdown and clamping voltages might make this part particularly suitable for these applications.
- Transportation and Logistics: Could be utilized to protect electronics in transportation systems, such as GPS devices or electronic control units from transient voltages produced by sudden power disruptions or other electrical anomalies.
- Renewable Energy: Possibly beneficial in solar inverters and wind turbine control circuits, where electronic devices are exposed to variable weather conditions that might induce voltage surges.
- Automotive: While not specified to meet specific automotive industry standards like AEC-Q100 or AEC-Q101 in the datasets, its attributes potentially support applications in non-critical automotive electronics which may require transient voltage suppression to protect against voltage spikes in vehicle electrical systems.
Note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and specific application requirements.
About Micro Commercial Components
Micro Commercial Components specializes in the manufacture of a wide range of diodes, including Transient Suppressors. Known for integrating robust technology into their products, particularly those involving silicon-based diode elements, MCC’s offerings like SM712-TP demonstrate their commitment to reliable and effective circuit protection solutions across various electronics fields. Their product catalog includes multiple types of diodes that cater to distinct market needs, focusing on both performance and compliance with environmental standards.
Where to Find SM712-TP by Micro Commercial Components
To purchase SM712-TP, potential buyers are advised to perform detailed research on findchips.com. The site not only provides current pricing but also lists availability from various recognized distributors. Historically, SM712-TP has been available at distributors like Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey. However, one should visit FindChips to get the most current stock levels and pricing for the most informed purchase decision.
For those seeking alternatives to SM712-TP, or other Transient Suppressors potentially offered by Micro Commercial Components or other manufacturers, further detailed comparisons and searches can be done through the designated links on FindChips.