Overview of SM8S36AHE3_A/I by Vishay Intertechnologies
The SM8S36AHE3_A/I by Vishay Intertechnologies is a Trans Voltage Suppressor Diode designed for efficient protection against voltage transients. This component is characterized by its robustness, offering a peak power dissipation of 5200W with a unidirectional polarity, encapsulated in a rugged DO-218AB package. It has a breakdown voltage range from 40V to 44.2V and clamps voltage up to 58.1V. This diode is RoHS compliant and adheres to high standards including AEC-Q101, making it suitable for use in automotive environments, characterized by stringent requirements. Furthermore, this diode supports a reverse standoff voltage of 36V and operates within a wide temperature range of -55 °C to 175 °C.
The SM8S36AHE3_A/I is also compatible with surface mount technology, provided in a rectangular, small outline package made of plastic/epoxy. It features an anode case connection and is designed with silicon as the diode element material, employing avalanche technology. Notably, it showcases high reliability, indicated by its moisture sensitivity level of 1, underscoring its performance stability under varied environmental conditions. With a factory lead time of 8 weeks as of the current writing, it’s crucial for procurement officials to plan accordingly.
Industry Applications for SM8S36AHE3_A/I
The robust features of the SM8S36AHE3_A/I enable it to serve various industry applications, although these suggestions are conceptual and should be validated by engineering teams specific to each sector:
- Automotive: Given its compliance with AEC-Q101 standards, the SM8S36AHE3_A/I could potentially be utilized in automotive safety and control systems to protect sensitive electronics from voltage spikes caused by engine ignition, abrupt alternator load changes, or other transient events. This particular usage aligns with the diode’s high reliability and robust power handling capabilities.
- Consumer Electronics: Devices like smartphones, tablets, and laptops can benefit from this diode’s transient suppression capabilities, helping to protect complex circuitry from damage due to electrostatic discharges (ESD) and other voltage fluctuations. This can extend the lifespan and reliability of consumer electronic products.
- Telecommunications: Telecommunication infrastructure, including base stations and towers, often face power surges due to lightning strikes or power grid anomalies. The SM8S36AHE3_A/I might serve well in these environments to safeguard communication systems through its effective clamping voltage feature.
- Industrial Automation: In automated production lines, the SM8S36AHE3_A/I can possibly help in protecting programmable logic controllers (PLCs) and sensor systems from transient voltages, thereby maintaining system integrity and reducing downtime caused by hardware failures.
Note: Each industry’s application ideas require careful analysis and adherence to specific guidelines and standards, ensuring the component’s capabilities are aligned with operational demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in manufacturing various electronic components, including a wide range of diodes and specifically Transient Suppressors. The company’s extensive portfolio not only includes parts like the SM8S36AHE3_A/I but also other diodes that share similar functions and construction, catering to both general-purpose applications and specialized industries. Vishay’s commitment to quality and reliability is evident from the adherence to international standards such as RoHS, AEC-Q101, and their components often feature in demanding applications, including automotive and industrial markets.
Where to Find SM8S36AHE3_A/I by Vishay Intertechnologies
To source the SM8S36AHE3_A/I, it is advisable to check for availability and pricing on findchips.com, exploring options across various distributors. Historically, this part has been listed at distributors such as EBV Elektronik, Chip1Stop, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, to get the most updated stock levels and competitive pricing, a direct visit to Findchips is recommended.
Additionally, for exploring alternate components and possibly different specifications by Vishay Intertechnologies or other manufacturers, one can navigate through the Transient Suppressors category for comprehensive options.