SM91502ALA-E by Bourns Inc

Overview of SM91502ALA-E by Bourns Inc.

The SM91502ALA-E by Bourns Inc. is a datacom transformer designed for general purpose applications, including but not limited to battery management systems (BMS). A unique feature of this particular model is its compliance with AEC-Q200 standards, making it suitable for use in the stringent environments of the automotive industry. The component is surface mountable (SMT) and RoHS compliant, adhering to current standards for restriction of hazardous substances in electronic components. This transformer boasts an isolation voltage of 4.3kV, signifying its capability to maintain electrical isolation between circuits at high voltages, a critical feature for safety and system integrity in many applications.

The SM91502ALA-E is characterized by a turns ratio (Np:Ns) of 1:1, indicating that it can transfer electrical power between circuits while maintaining the same voltage level. Its dimensions are compact, with a height of 5.72 mm, length of 7.62 mm, and width of 6.73 mm, making it an ideal choice for space-constrained applications. The component’s primary inductance is rated at 150 µH. Operating temperature ranges from -40 °C to 125 °C, accommodating a broad spectrum of environmental conditions. This datacom transformer is part of the broader category of Pulse/Datacom Transformers, designed to handle data signals in addition to power.

Industry Applications for SM91502ALA-E

Given its specifications and features, the SM91502ALA-E could potentially serve a wide range of applications across various industries. Noteworthy is its AEC-Q200 approval, signifying reliability in automotive environments, among others. It’s important to emphasize that these potential applications are illustrative and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards. Potential use cases include:

  • **Energy and Power Systems**: The high isolation voltage capability might make this transformer suited for integration into power distribution units, where electrical isolation is critical for safety and system stability. It could potentially find use in smart grid technology, where precise data transmission and power handling are paramount.
  • **Transportation and Logistics**: Beyond the automotive sector, the SM91502ALA-E might be apt for railway systems, air transport infrastructure, and maritime navigation equipment. The emphasis here would be on its robust performance in environments where reliability and durability are paramount.
  • **Renewable Energy**: In solar inverters or wind turbine controllers, this transformer could potentially provide isolated data and power transmission, a necessity for monitoring and managing energy flow effectively within these systems.

Note: These potential industry applications are only conceptual and necessitate thorough validation for adherence to industry standards and application-specific requirements.

About Bourns Inc.

Bourns Inc. is a globally recognized manufacturer of electronic components and integrated solutions, known for its innovation and quality in the field of transformers and beyond. The company has an extensive portfolio that includes a variety of transformers, with a strong emphasis on Pulse/Datacom Transformers like the SM91502ALA-E. Bourns’ transformers are engineered to meet the rigorous demands of a broad array of applications, including telecommunications, automotive, and industrial uses, highlighting their versatility and performance. The manufacturer’s commitment to quality is evident in their compliance with international standards, as seen in the AEC-Q200 certification of the SM91502ALA-E, signalling its suitability for stringent automotive applications among others.

Where to Find SM91502ALA-E by Bourns Inc

To procure the SM91502ALA-E, buyers and engineers are encouraged to utilize Findchips.com to research and compare current stock levels and pricing details. The site offers comprehensive, up-to-date information on availability from a variety of distributors. Historically, the part has been available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and TTI, among others. Findchips.com also provides a platform to explore alternative Pulse/Datacom Transformers that might be offered by Bourns Inc. or other manufacturers, helping procurement specialists and engineers to find the most fitting components for their projects based on their specific requirements.

Compare pricing for SM91502ALA-E and other Pulse/Datacom Transformers / Transformers at findchips.com