SMA-J-P-H-RA-TH1 by Samtec Inc

Overview of SMA-J-P-H-RA-TH1 by Samtec Inc.

The SMA-J-P-H-RA-TH1 is an RF SMA connector designed for diverse applications requiring reliable connections in RF and microwave environments. This specific connector features one contact with a female design, making it suitable for board mounting with a solder terminal. The locking mechanism provides added security during operation, reducing the risk of accidental disconnections. Additionally, this connector operates at a characteristic impedance of 50 ohms, which is standard for RF applications.

Manufactured by Samtec Inc., the SMA-J-P-H-RA-TH1 is ROHS compliant, ensuring that it meets environmental regulations concerning hazardous substances. The connector is intended for PCB mounting and has a right-angle configuration that facilitates layout and space-saving in densely packed electronic assemblies. The dimensions of the body measure approximately 0.276 inches in breadth and length, while its depth is about 0.376 inches. The maximum operating frequency for this connector is rated at 18 GHz, making it suitable for high-frequency applications where signal integrity is crucial.

As of the current writing, the factory lead time for this part is one week, allowing for relatively quick procurement and integration into projects. The SMA-J-P-H-RA-TH1 belongs to the electronic parts subcategory of RF SMA/SSMA Connectors, a category that is widely used in telecommunications, data communication, and other applications where RF signaling is required.

Industry Applications for SMA-J-P-H-RA-TH1

The SMA-J-P-H-RA-TH1 connector might potentially serve various industry applications due to its versatile design and technical specifications. Below are several sectors where this part could be utilized:

  • Telecommunications: In telecommunications equipment such as routers and antennas, the SMA-J-P-H-RA-TH1 might be used for connecting RF signals to circuit boards, ensuring strong signal integrity. The right-angle configuration allows for optimized space usage, which is beneficial in compact designs.
  • Medical Imaging: Medical devices that require RF signal transmission, such as MRI machines, could integrate the SMA-J-P-H-RA-TH1. The connector’s ability to operate at high frequencies may support the necessary precision in medical imaging applications. However, any implementation must consider compliance with relevant medical standards.
  • Aerospace and Defense: While the part has no military specifications, it may still find its way into aerospace applications where RF communications are essential. Engineers would need to ensure that the part meets the stringent requirements for reliability and performance in such critical environments.
  • Consumer Electronics: The connector could potentially be utilized in RF-enabled consumer electronics, such as TVs or wireless audio systems, where it connects various internal components or interfaces with external devices.
  • Industrial Automation: In automation systems, the SMA-J-P-H-RA-TH1 might be used for connecting sensors or other RF-equipped devices, facilitating seamless communication within manufacturing processes.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc. is a manufacturer known for its comprehensive range of connectors and interconnect solutions, particularly focusing on RF and microwave applications. The company offers a variety of RF SMA/SSMA connectors, including the SMA-J-P-H-RA-TH1, which stands out for its durability and high-frequency capabilities. Samtec provides connectors designed to meet various customer needs, from standard configurations to custom designs that accommodate specific operational environments.

Their range includes a breadth of similar parts designed for applications in telecommunications, medical devices, and other critical technologies that require reliable electrical connections. Samtec emphasizes quality, innovation, and customer service, making them a competitive player in the connector manufacturing industry.

Where to Find SMA-J-P-H-RA-TH1 by Samtec Inc.

SMA-J-P-H-RA-TH1, it is recommended to explore purchasing options on findchips.com. This platform provides a comprehensive overview of stock availability from various distributors and competitive pricing. Historical availability of this part has been noted with distributors such as:

  • Win Source Electronics
  • Master Electronics
  • Bristol Electronics
  • Avnet Abacus
  • DigiKey

While these distributors may have previously listed the SMA-J-P-H-RA-TH1 in stock, it is crucial to check findchips.com for the most current stock levels and pricing before making your purchasing decision. Additionally, exploring the RF SMA/SSMA Connectors section on findchips might help identify alternate parts offered by Samtec Inc. or other manufacturers that may also suit your application needs.

Compare pricing for SMA-J-P-H-RA-TH1 and other RF SMA/SSMA Connectors at findchips.com