Overview of SMA-J-P-H-ST-TH1 by Samtec Inc.
The SMA-J-P-H-ST-TH1 by Samtec Inc. is a female, board mount RF SMA connector with a straight jack body style designed for through-hole vertical coaxial termination. It is defined by an impedance of 50 Ohm, suitable for frequencies up to 18 GHz. This connector is built from high-quality materials, featuring a gold-over-nickel finish at the terminal for reliable electrical performance, and complies with RoHS standards, ensuring environmental safety.
This component is encapsulated in a robust body with dimensions—specifically 0.276 inches in breadth and length, and 0.376 inches in depth. The SMA-J-P-H-ST-TH1 is designed for locking onto the board, which secures a stable attachment and reliable connection. Ideal for general purposes in a wide range of RF applications, the connector’s engineering emphasizes durability and fidelity in signal integrity.
Industry Applications for SMA-J-P-H-ST-TH1
The SMA-J-P-H-ST-TH1 might serve various industries, including telecommunications, aerospace and defense, and computing and data storage. Here are some potential uses within those fields:
- Telecommunications: In telecommunications, this connector could potentially be used in base stations, RF signal transmission lines, and antennas due to its capacity to handle up to 18 GHz frequencies, ensuring broad applicability across different communication bands.
- Aerospace and Defense: The SMA-J-P-H-ST-TH1 may find applicability in spacecraft, aviation communications equipment, and military radios where precision and reliability are critical. It should be noted that this part does not conform to military specifications (MIL Conformance), therefore its usage in critical military applications needs careful validation.
- Computing and Data Storage: In computing environments, SMA connectors like the SMA-J-P-H-ST-TH1 could be used in network equipment and data transmission systems where a secure and high-quality connection is necessary for maintaining system integrity.
It’s essential to verify that the SMA-J-P-H-ST-TH1 adheres to specific industry standards and application requirements. These potential industry applications are conceptual and should be analyzed and confirmed by engineering teams to ensure compliance and suitability.
About Samtec Inc.
Samtec Inc. is a notable player in the manufacturing of a wide array of electronic connectors, including a specialization in RF SMA/SSMA Connectors. Their products, including SMA-J-P-H-ST-TH1, are highly regarded for their quality, reliability, and the depth of their product line. Samtec’s components are often the cornerstone in sophisticated electronic systems due to their compliance with current RoHS standards, signifying their commitment to environmental sustainability and user safety.
The company invests heavily in research and development, ensuring that their RF connectors like the SMA-J-P-H-ST-TH1 meet the rigorous demands of the modern electronic environments. This forward-thinking approach positions Samtec as a trusted supplier in the RF connector segment.
Where to Find SMA-J-P-H-ST-TH1 by Samtec Inc
To source the SMA-J-P-H-ST-TH1 or similar RF SMA/SSMA Connectors, it is advisable to explore options through the aggregation available at FindChips.com. This component has historically been available from several distributors including New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, current stock levels and pricing can vary, so it’s best to check on FindChips for the most up-to-date information.