SMA5135 by Sanken Electric Co Ltd

Overview of SMA5135 by Sanken Electric Co Ltd.

The SMA5135, manufactured by Sanken Electric Co Ltd., is a significant component within the realm of Motion Control Electronics, a subcategory of Signal Circuits. This brush DC motor controller is designed for high-performance motor driving applications, indicated by its specifications as a MOSFET type with 3N/3P-CH, a 60V operating voltage, and a current capacity of 6A in a 12SIP package. MOSFET-based controllers like the SMA5135 are revered for their efficiency and reliability in controlling the speed, direction, and torque of DC motors, making them essential for a wide variety of electronic applications.

Noteworthy specifications from the part’s data attributes include RoHS compliance, reflecting its adherence to hazardous materials standards, active life cycle status, and the EAR99 ECCN code, indicating its eligibility for export under the most general license exceptions. The part’s physical characteristics, such as its 31 mm length, 12.8 mm seated height, and through-hole mounting style, make it suitable for applications requiring robust physical and electrical connectivity. Importantly, the part boasts an output current of up to 10A, highlighting its capability to handle significant power levels for motor control applications.

Industry Applications for SMA5135

The SMA5135 could potentially serve a wide array of industry applications where precise motor control is essential. Given its characteristics and capabilities, this part might find suitability in:

  • Industrial Automation: Within automated manufacturing lines, the SMA5135 could potentially manage conveyor systems or robotic arms, offering the precise control required for complex assembly or process tasks.
  • Consumer Electronics: Devices requiring controlled mechanical actions such as cameras for focusing mechanisms or computer peripherals could possibly leverage the SMA5135 for its compact size and efficient power management.
  • Robotics and Drones: In robotics, particularly those requiring precise movement control, the SMA5135 could be ideal for actuating motors within drones or terrestrial robots for navigation and manipulation tasks.
  • Computing and Data Storage: The part might also find application in the mechanical components of data storage systems, such as actuators in hard disk drives, where precise, reliable motion control is critical.

These potential industry applications are conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The inclusion of specific industries and applications does not imply a universal fit, and detailed engineering evaluation is crucial. Similar parts might be used in analogous applications, underscoring the necessity for detailed component specification review.

About Sanken Electric Co Ltd.

Sanken Electric Co Ltd. is a prominent manufacturer in the field of electronic components, specializing in power management and control technologies. Their product offerings within the Motion Control Electronics spectrum, and notably the SMA5135, signal their expertise in devising solutions for complex electrical control challenges. Sanken’s products are designed with an emphasis on reliability, efficiency, and advanced technological integration, suitable for high-demand applications across various sectors, including industrial, consumer, and automotive electronics. The diversity of their portfolio, including MOSFETs, arrays, and integrated motor control solutions, reflects their commitment to innovation and serving a broad customer base with varying electronic component needs.

Where to Find SMA5135 by Sanken Electric Co Ltd

To procure the SMA5135, professionals can leverage the extensive resources available at findchips.com. The platform provides up-to-date information on availability, pricing, and supplier options for electronic components, including those within the Motion Control Electronics category. Historically, this part has been stocked by distributors such as Chip1Stop and DigiKey, among others; however, it’s essential to check findchips.com for current stock levels and procurement options. The platform offers a comprehensive comparison feature, allowing for the evaluation of SMA5135 alongside alternate parts offered by Sanken Electric Co Ltd or other manufacturers, ensuring that procurement professionals and engineers can make informed decisions based on the latest market data.

Compare pricing for SMA5135 and other Motion Control Electronics / Signal Circuits at findchips.com