SMA6010 by Sanken Electric Co Ltd

Overview of SMA6010 by Sanken Electric Co Ltd.

The SMA6010 by Sanken Electric Co Ltd is a Power Bipolar Transistor that signifies an advanced level of power control and efficiency in electronic circuits. This component is characterized by its ability to handle a collector current of up to 4A (I(C)) and a collector-emitter voltage maximum of 60V (V(BR)CEO). It’s a hybrid model consisting of six elements, incorporating both NPN and PNP polarity types made from silicon. This combination allows for a versatile application range, especially in complex circuits requiring robust switching capabilities.

The transistor is packaged in a plastic/epoxy SMA, SIP-12 form factor, which is conducive for through-hole mounting, not suitable for surface mount techniques. With 12 pins, it offers a robust and straightforward integration into various circuit designs. Its construction features a built-in bias resistance ratio of 0.067, augmenting its efficiency and stability in operation. The device is operational over a vast temperature range up to 150°C and promises a configuration that enhances the device’s capability to switch with DC current gain minimizing at 2000. This is further supported by its transition frequency nominal at 75 MHz and a fall time maximum of 1500 ns, highlighting its quick response and efficiency in switching applications. The SMA6010’s power dissipation can reach up to 4W, making it suitable for medium-power applications.

From the environmental compliance perspective, the SMA6010 meets the RoHS and Pb-Free standards, ensuring its suitability for use in various global markets. Despite the reach compliance code being unspecified, its ECCN Code of EAR99 indicates a general classification for export making it widely acceptable across numerous industries.

Industry Applications for SMA6010

The versatile and efficient nature of the SMA6010 allows it to be deployed across a wide range of industries. Here are several potential industry applications:

  • Space Technology and Aerospace: The robust operating temperature range and high reliability of SMA6010 might make it suitable for the demanding environments encountered in space technology and aerospace applications. This transistor could be utilized in satellite communication systems, spacecraft power distribution systems, or as part of the instrumentation in aerospace vehicles.
  • Telecommunications: In telecommunication systems, SMA6010 could potentially be used in signal amplification and switching applications. Its high transition frequency nominates it as an excellent candidate for high-frequency communication paths, ensuring clear signal transmission and reception.
  • Communication and Networking: With its capability for efficient switching, SMA6010 might find applications within communication and networking hardware, such as routers, switches, and relay stations. Its ability to handle a reasonable power load and high switching frequency can significantly contribute to the reliability and efficiency of data transmission systems.
  • Robotics and Drones: The compact size and switching capabilities of the SMA6010 may make it a good fit for robotics and drones. Its use could range from power management within the circuitry to controlling actuators and sensors that require precise and swift responsiveness.

Note that the potential applications mentioned are conceptual/illustrative and should be verified and further analyzed by engineering and design teams for real-world usability and compliance.

About Sanken Electric Co Ltd.

Sanken Electric Co Ltd. is renowned for its contributions to the field of semiconductor technology, particularly in the realm of Power Bipolar Transistors. Their extensive portfolio includes a variety of transistors catering to a wide range of applications, from consumer electronics to industrial systems. The SMA6010 exemplifies Sanken’s dedication to providing solutions that meet the needs for both power efficiency and reliability in electronic circuits. Sanken’s track record of innovation and quality in the manufacturing of Power Bipolar Transistors assures that products like the SMA6010 are developed with the utmost standards in performance and durability.

Where to Find SMA6010 by Sanken Electric Co Ltd

To procure the SMA6010, it’s advisable to research on platforms such as findchips.com. Findchips.com provides current stock levels, pricing, and distributor availability for the SMA6010, ensuring that procurement professionals and engineers can make informed decisions when sourcing components. Historically, SMA6010 has been available at distributors including DigiKey among others. However, availability can vary, and it is recommended to visit Findchips for the most current information. For alternative options, browsing through the Power Bipolar Transistors category might present other components offered by Sanken Electric Co Ltd or different manufacturers that could meet specific application needs.

Compare pricing for SMA6010 and other Power Bipolar Transistors / Transistors at findchips.com