SMAJ12A by Littelfuse Inc

Overview of SMAJ12A by Littelfuse Inc.

The SMAJ12A is a transient voltage suppressor (TVS) diode, rated for 400W and designed to protect sensitive electronics from voltage spikes and surges by clamping excess voltage to a safe level. It has a reverse standoff voltage of 12V, with a maximum clamping voltage of 19.9V when subjected to a peak pulse current. This component is unidirectional, making it suitable for protecting circuits that experience voltage transients in one direction. Fabricated from silicon, the SMAJ12A features a DO-214AC (SMA) surface mount package that is halogen-free and RoHS compliant, aligning with environmental and health standards regarding the restriction of hazardous substances in electronic components.

A notable attribute of the SMAJ12A is its capability to offer excellent clamping performance with low inductance. This characteristic is critical for protecting sensitive components by quickly suppressing voltage spikes before they can cause damage. With a breakdown voltage range between 13.3V and 14.7V, this TVS diode ensures precise triggering at the intended voltage levels. Other significant specifications include a maximum forward voltage of 3.5V, a peak reverse voltage of 12V, and a minimal reverse current of 1µA, underlining its efficiency in power dissipation and leakage current control.

Industry Applications for SMAJ12A

The SMAJ12A, belonging to the Transient Suppressors category, could potentially serve a diverse range of applications across various industries. It’s essential to highlight that the following potential industry applications are conceptual illustrations and necessitate thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets might use the SMAJ12A to protect against voltage transients caused by electrostatic discharge (ESD) and other sources. Its low inductance and excellent clamping capacity are crucial for safeguarding delicate internal components.
  • Telecommunications: In the realm of telecommunications, equipment like routers, switches, and modems could benefit from the deployment of the SMAJ12A for transient voltage suppression, ensuring reliable communication and protection against line transients.
  • Computing and Data Storage: Servers and storage systems potentially incorporate the SMAJ12A to protect against power surges, thus preserving data integrity and preventing hardware damage that could lead to data loss or downtime.
  • Industrial Automation: Automated machinery and control systems in industrial settings might utilize the SMAJ12A to protect against voltage spikes that can occur due to power surges, lightning strikes, or switching transients, thereby ensuring uninterrupted production lines and reducing maintenance costs.
  • Electronic Manufacturing: During the testing and manufacturing of electronic devices, the SMAJ12A could potentially be used to protect test equipment and the devices themselves from transient voltages, enhancing product reliability and quality assurance processes.

It’s important to note that these potential applications require specific analysis and adherence to industry standards.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of circuit protection devices, offering a wide range of products including fuses, protection relays, and Transient Suppressors. In the realm of transient voltage suppression, Littelfuse excels with a broad portfolio designed to protect circuits from excessive voltage levels that can occur due to lightning strikes, electrical fast transients, and other disruptive events. The SMAJ12A is part of Littelfuse’s SMAJ series, renowned for its reliability and performance in protecting electronic devices across numerous applications. Beyond the SMAJ series, Littelfuse manufactures various TVS diodes and transient suppression devices, catering to a wide array of voltage requirements and industry standards, ensuring they are a go-to for engineers and procurement specialists alike.

Where to Find SMAJ12A by Littelfuse Inc

For those looking to procure the SMAJ12A, findchips.com is a valuable resource for researching availability and pricing from a variety of distributors. By searching for SMAJ12A, buyers can access real-time stock levels and pricing information from leading distributors. Among the distributors historically offering this part are Perfect Parts Corporation, Ozdisan Elektronik, New Advantage Corporation, and LCSC, though stock levels and availability may vary over time. For those seeking alternatives or comparing specifications, the site also provides a comprehensive search for Transient Suppressors, allowing users to find comparable parts from Littelfuse Inc or other manufacturers.

Compare pricing for SMAJ12A and other Transient Suppressors / Diodes at findchips.com