SMAJ130CA-TR by STMicroelectronics

Overview of SMAJ130CA-TR by STMicroelectronics

The SMAJ130CA-TR is a transient voltage suppressor (TVS) diode designed to protect sensitive electronic components from voltage transients. This part features a bi-directional configuration and operates with a reverse standoff voltage of 130V. It belongs to the Transil SMAJ series by STMicroelectronics, which is noted for its robust performance in transient suppression applications. The maximum clamping voltage is rated at 265V, making it suitable for various applications requiring effective voltage management.

Manufactured by STMicroelectronics, the SMAJ130CA-TR is packaged in the DO-214AC (SMA) case style, which is a small outline package known for its surface mount capabilities. The part contains two pins and is designed for compatibility with MOS technology, making it versatile for different circuit designs. This device is compliant with RoHS regulations, indicating that it meets environmental standards by restricting hazardous substances.

As of the writing of this article, the factory lead time for this component is reported to be 14 weeks. The SMAJ130CA-TR features various electrical attributes, including a minimum breakdown voltage of 144V, a maximum power dissipation of 3.3W, and a moisture sensitivity level of 1. Additionally, it boasts a relatively low diode capacitance of 72.5 pF, which can contribute to minimal signal distortion in sensitive applications.

Industry Applications for SMAJ130CA-TR

The SMAJ130CA-TR may be applicable across a variety of industries due to its transient suppression capabilities. Below are some potential industry applications:

  • Consumer Electronics: It could be used in devices such as smartphones and tablets to protect sensitive components from voltage spikes caused by sudden power surges or electrostatic discharge. The low clamping voltage and fast response time might help in ensuring device longevity and reliable performance.
  • Telecommunications: In communication systems, the SMAJ130CA-TR might serve to safeguard circuit boards within routers or network switches from voltage transients that can arise from lightning strikes or power supply fluctuations. The bi-directional feature could be beneficial in protecting both positive and negative voltage surges.
  • Industrial Automation: Automation equipment often deals with a range of electrical noise and transient surges. The SMAJ130CA-TR could potentially protect sensors and controllers from voltage spikes, enhancing the reliability of automated systems in manufacturing environments.
  • Transportation and Logistics: The SMAJ130CA-TR might be used in electronic control units found in vehicles or logistic systems. Protecting these units from electrical transients could be crucial for maintaining proper functionality and operational safety.
  • Healthcare: In medical devices, the reliability of electronic components is critical. The use of the SMAJ130CA-TR may help ensure that sensitive diagnostic equipment remains operational during electrical anomalies, potentially preventing data loss and device malfunction assuming compliance with standards.

It’s important to note that these applications are conceptual and illustrative. The actual implementation of the SMAJ130CA-TR in any of these industries would require thorough analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specifications.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer known for producing a wide range of electronic components, including diodes, transistors, and integrated circuits. Within their portfolio, STMicroelectronics has a dedicated focus on transient voltage suppressors, which are essential for safeguarding electronic components from voltage spikes and transients. The company consistently innovates in the area of transient suppression solutions, offering various products to suit different application needs.

The SMAJ130CA-TR is just one of the many transient suppressors manufactured by STMicroelectronics. They also produce similar components such as the SMAJ150A and other parts in the SMAJ series, each designed with specific voltage and power ratings to address different application scenarios. Their extensive research and development efforts ensure that they remain at the forefront of technology in the field of electronic component manufacturing, providing reliable products that meet the demands of various industries.

Research Price and Stock for SMAJ130CA-TR by STMicroelectronics on Findchips.com

For readers interested in acquiring the SMAJ130CA-TR, it is advisable to research stock availability and pricing on Findchips. This platform provides up-to-date information regarding stock levels, which is crucial for making informed procurement decisions. Additionally, you can explore the wider category of Transient Suppressors to discover alternate parts that may suit your application needs, which may also include similar products from STMicroelectronics or competitive manufacturers.

The SMAJ130CA-TR has historically been available through various distributors, including:

  • LCSC
  • EBV Elektronik
  • Avnet Silica
  • Mouser Electronics

However, it is recommended to check Findchips for current stock levels and pricing at these distributors, as availability may vary.

Compare pricing for SMAJ130CA-TR and other Transient Suppressors / Diodes at findchips.com