Overview of SMAJ15CA by Littelfuse Inc.
The SMAJ15CA is a transient voltage suppressor (TVS) diode designed to protect sensitive electronic components from voltage spikes. With a reverse stand-off voltage (V(RWM)) of 15V, this bidirectional diode is engineered to suppress transient voltages effectively, safeguarding connected devices from potential damage. It is specifically classified under the subcategory of transient suppressors within the broader category of diodes. The device features a peak power dissipation capacity of 400W, making it a robust option for handling unexpected electrical stressors.
Manufactured by Littelfuse Inc., the SMAJ15CA is built with silicon and packaged in a small outline, specifically with a DO-214AC case style which has a rectangular shape. Notably, it consists of two pins and is halogen-free as well as RoHS compliant, adhering to environmental standards by minimizing hazardous materials. The excellent clamping capability and low inductance further enhance its protective efficiency, while the nominal breakdown voltage is rated at approximately 17.6V, with a minimum of 16.7V and a maximum of 18.5V.
This part is an active component in Littelfuse’s product line, and it is suitable for various applications across different industries due to its versatile characteristics. Information related to lead times for this component is not specified in the provided details. Engineers and procurement professionals may find this diode beneficial for their projects requiring reliable voltage protection.
Industry Applications for SMAJ15CA
The SMAJ15CA may find applications in numerous industries due to its protective features. Below are several potential applications and examples of how this part might be utilized:
- Energy and Power Systems: This diode could be integrated into systems that require surge protection to maintain operational integrity. For instance, power converters and inverters might employ the SMAJ15CA to safeguard against transient voltage spikes which can occur during fluctuations in power supply or during grid disturbances.
- Transportation and Logistics: In automotive electronics, components such as control units, infotainment systems, and power management units might utilize the SMAJ15CA to mitigate voltage transients caused by the vehicle’s electrical system. This application might be particularly relevant if specific automotive compliance standards are met.
- Renewable Energy: Solar inverters and wind turbine control systems could potentially integrate this TVS diode to protect sensitive electronics from transients induced by lightning strikes or other environmental factors. The diode’s robust clamping capability may help in enhancing the reliability and longevity of these renewable energy systems.
- Telecommunications: Communication devices, such as routers and network switches, may benefit from the use of the SMAJ15CA to shield critical circuitry from voltage spikes and surges, ensuring uninterrupted connectivity and operation.
It is important to note that these potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is known for its extensive range of electronic components that focus on circuit protection, including diodes and transient voltage suppressors. Within the diode segment, the company offers a variety of products tailored to meet diverse application needs. The SMAJ15CA is part of the SMAJ series, which includes other similar TVS diodes featuring various specifications suited for applications requiring reliable voltage protection. Littelfuse’s commitment to quality and innovation in circuit protection solutions makes it a notable player in the electronics industry.
Research Price and Stock for SMAJ15CA by Littelfuse Inc. on Findchips.com
For those interested in acquiring the SMAJ15CA, it is advisable to research current stock and pricing on Findchips.com. This platform provides a comprehensive overview of available inventory and pricing from multiple distributors. Historical suppliers of this part include:
- New Advantage Corporation
- Chip One Stop
- Sensible Micro Corporation
- Mouser Electronics
Keep in mind that availability may vary, so it is crucial to check Findchips for the most accurate and updated information regarding stock levels and pricing. Additionally, users can explore the Transient Suppressors category on Findchips to discover alternate parts from Littelfuse Inc. or other manufacturers that may meet their design specifications.