SMAJ24A by Bourns Inc

Overview of SMAJ24A by Bourns Inc.

The SMAJ24A is a transient voltage suppressor diode engineered to protect sensitive electronic components from voltage spikes. This device features a maximum reverse working voltage (VRWM) of 24V and is classified as unidirectional, meaning it allows current to flow in one direction while blocking it in the opposite direction. Designed with a power dissipation capability of 1W and a maximum non-repetitive peak reverse power of 400W, this part effectively absorbs transient voltage events while maintaining operational integrity.

This silicon-based diode comes in a DO-214AC package, commonly referred to as a plastic package, suitable for surface-mount applications. The SMAJ24A adheres to RoHS compliance standards, ensuring minimal environmental impact during its production. It has a breakdown voltage range of 26.7V to 29.5V, with a typical breakdown voltage value of 28.1V, making it a reliable choice for applications requiring over-voltage protection.

Current information indicates that the part is actively manufactured by Bourns Inc. As of this writing, the factory lead time for obtaining this component is approximately 16 weeks. Evolving demands in electronic applications call for robust protective measures, and the SMAJ24A serves as a competent option for managing voltage transients.

Industry Applications for SMAJ24A

The SMAJ24A might find utility across various industries that demand reliable protection against voltage spikes. Below are some potential applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops often require transient voltage suppression to protect sensitive components during sudden voltage fluctuations. The SMAJ24A could be integrated into power management circuits within these devices.
  • Telecommunications: Telecommunications equipment might also utilize the SMAJ24A to safeguard against transient events that can occur during lightning strikes or electrical noise. This protection is vital in maintaining the integrity of data and signals transmitted through such systems.
  • Automotive Electronics: In automotive applications, the part may support voltage protection in modules such as Engine Control Units (ECUs) and infotainment systems. While the SMAJ24A does not explicitly list compliance with automotive standards, it might still be considered where transient suppression is critically required.
  • Industrial Automation: Automation systems and machinery often operate in environments where voltage spikes could lead to operational failures. The integration of the SMAJ24A could potentially protect control systems and actuators from these disturbances.
  • Healthcare Devices: Medical devices often need stringent protection to ensure patient safety and data integrity. While the SMAJ24A does not meet specific healthcare standards, it may be leveraged in non-critical circuits within diagnostic equipment.

These potential industry applications are only conceptual and illustrative; detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Similar transient voltage suppressors might also be suitable for these applications, but individual component performance must be validated.

About Bourns Inc.

Bourns Inc. is a manufacturer with a strong focus on providing high-quality electronic components, including diodes such as the SMAJ24A. The company’s extensive experience in developing transient suppressors aligns with the increasing need for robust electronic protection solutions across various industries. In addition to the SMAJ24A, Bourns Inc. produces a range of similar components designed for various voltages and power dissipation levels, catering to the evolving needs of modern electronic applications.

Bourns’ commitment to quality and sustainability is underscored by their adherence to standards such as RoHS compliance, which is critical in today’s manufacturing environment. The company’s Transient Suppressors are recognized for their performance and reliability, aiming to reduce component failure risks that may arise from transient voltage spikes.

Where to Find SMAJ24A by Bourns Inc.

SMAJ24A, research and purchasing options are available at findchips.com. This platform can provide an overview of current stock levels and pricing, as well as alternative options within the Transient Suppressors category. Historically, the SMAJ24A has been available through various distributors, including:

  • Master Electronics
  • Chip1Stop
  • Mouser Electronics
  • DigiKey

It is advisable to visit findchips.com to confirm the current availability and pricing details, as stock levels can vary across distributors.

Compare pricing for SMAJ24A and other Transient Suppressors / Diodes at findchips.com