Overview of SMAJ30CA by Bourns Inc.
The SMAJ30CA is a transient voltage suppressor diode designed to protect sensitive electronic components from voltage spikes and transients. It features a maximum reverse working voltage (VRWM) of 30V and offers bidirectional protection, making it suitable for various applications where voltage surges are a concern. This diode operates in a plastic DO-214AC package and complies with the ROHS directive, indicating its adherence to environmental safety standards.
Manufactured by Bourns Inc., the SMAJ30CA has a breakdown voltage ranging from 33.3 V to 36.8 V, with a typical nominal value of 35.05 V. It is rated for a clamp voltage of up to 48.4 V and dissipates a maximum power of 1 W, with a peak pulse power rating of 400 W. The device is built using silicon material, which provides reliable performance across varying temperature ranges from -55 °C to 150 °C. Moreover, the SMAJ30CA is classified as a single diode element and features a moisture sensitivity level of 1, which means it is less susceptible to moisture-related failures.
This diode is an active part in Bourns’ product line, indicating ongoing support and availability. As of the writing of this piece, the factory lead time is reported to be 16 weeks, which is an important consideration for procurement planning, especially in time-sensitive projects.
Industry Applications for SMAJ30CA
The SMAJ30CA could find potential applications in various industries that require transient voltage suppression to protect delicate circuitry. Some possible industry applications include:
- Consumer Electronics: Devices such as smartphones and tablets might utilize the SMAJ30CA to protect against voltage fluctuations, ensuring reliable operation and the longevity of the device.
- Telecommunications: Equipment such as routers and switches could potentially integrate this diode to shield their components from transient surges that may occur during power restoration or lightning strikes.
- Industrial Automation: In automated systems, the SMAJ30CA might be used in control circuits to prevent transient voltages generated by motors or actuators from damaging control electronics.
- Automotive Applications: Provided the relevant automotive standards are met, such as AEC-Q100 compliance, the SMAJ30CA might serve in vehicle electronic systems, protecting sensitive devices from electrical transients generated by the automotive electrical architecture.
- Healthcare Equipment: In medical devices that require stringent operational reliability, the SMAJ30CA could find application in protecting sensitive electronics from unexpected voltage spikes, ensuring patient safety and device longevity.
It is essential to note that these potential applications are only conceptual and illustrative in nature, and a thorough analysis along with verification by engineering and design teams is required to ensure compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. has established itself as a notable manufacturer in the electronic components industry, specifically in the field of transient suppressors and diodes. The company is known for producing a wide range of components that offer protection against voltage transients, ensuring the safety and reliability of electronic systems. The SMAJ30CA belongs to the SMAJ series, which encompasses a variety of transient voltage suppressor diodes designed for different voltage ratings and applications.
Alongside the SMAJ30CA, Bourns manufactures similar parts, each with varying specifications to cater to diverse industry needs. Their commitment to innovation is evident in their continuous development of components that not only meet existing standards but also anticipate the evolving requirements of modern electronic designs.
Research Price and Stock for SMAJ30CA by Bourns Inc on Findchips.com
For engineers and procurement specialists considering the SMAJ30CA, it is advisable to research stock levels and pricing on Findchips.com. This platform provides a comprehensive overview of available distributors and historical stock levels. Notable distributors such as DigiKey, Mouser Electronics, and Newark have previously stocked this part, but current availability may vary. Utilizing Findchips.com will inform about the most up-to-date status and help optimize procurement strategies.
In addition, the subcategory of Transient Suppressors can be explored on Findchips.com to find alternative parts that Bourns or other manufacturers offer, broadening the options for your application needs.