Overview of SMAJ33CA by Littelfuse Inc.
The SMAJ33CA is a transient voltage suppressor (TVS) diode designed to protect sensitive electronic components from voltage spikes. This device offers a breakdown voltage ranging from 36.7V to 40.6V, with a reverse standoff voltage (V
With a maximum clamping voltage of 53.3V and a power dissipation capability of 400W, this part aims to ensure that downstream components are shielded from transient events, thus enhancing system reliability. The SMAJ33CA is packaged in a DO-214AC (SMA) case style, featuring two pins for easy integration into circuits. The diode is halogen-free and compliant with RoHS standards, which is essential for environmentally conscious designs. Additionally, it has excellent clamping capability and low inductance, attributes that could enhance its performance in high-speed applications.
Industry Applications for SMAJ33CA
The versatility of the SMAJ33CA allows it to be utilized in various industries. Here are some potential application areas:
- Internet of Things (IoT): In IoT applications, devices are often exposed to various electrical noise and voltage spikes. The SMAJ33CA might be used in sensor nodes or gateway devices where transient protection is critical to maintaining data integrity and functionality.
- Telecommunications: Telecommunication equipment may experience voltage transients due to lightning strikes or switching events. Incorporating the SMAJ33CA could help protect signal processing units and power supply circuits in various telecommunication devices.
- Consumer Electronics: Many consumer electronics could potentially benefit from the SMAJ33CA, especially in devices like smartphones and tablets, where internal components require protection from ESD (electrostatic discharge) and voltage spikes.
- Industrial Automation: In industrial automation systems, the SMAJ33CA might be integrated into control systems or motor drives to protect sensitive circuits from surges and transients, improving overall system reliability.
- Automotive (if applicable): If the SMAJ33CA meets relevant automotive standards such as AEC-Q100, it might be used in automotive electronics for transient protection, particularly within systems like infotainment and engine control units.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer specializing in circuit protection, semiconductor solutions, and other electronic components. In the realm of transient suppressors, they offer a wide range of devices designed to safeguard electronics against voltage spikes. The SMAJ33CA is part of their SMAJ series, which includes various configurations of TVS diodes. Littelfuse’s expertise in semiconductor technologies ensures that their transient suppressors, including the SMAJ33CA, provide reliable performance in critical applications. Similar parts in their portfolio may include the SMAJ5.0CA and SMAJ15CA, which also aim to provide transient protection for diverse systems.
Research Price and Stock for SMAJ33CA by Littelfuse Inc on Findchips.com
To gather current pricing and stock information for the SMAJ33CA, it is advisable to visit Findchips. This platform can provide updated data regarding availability and cost, allowing for informed procurement decisions. Historically, the SMAJ33CA has been available through several distributors, including:
- Win Source Electronics
- Mouser Electronics
- Arrow Electronics
- Newark
Potential buyers should consult Findchips to determine current stock levels and pricing for the SMAJ33CA and explore possible alternate parts in the Transient Suppressors category, which may be offered by Littelfuse Inc. or other manufacturers.