Overview of SMAJ36A by Littelfuse Inc.
The SMAJ36A is a transient voltage suppressor (TVS) diode designed for a wide range of applications. It features a reverse stand-off voltage (V
Encased in a DO-214AC package, it has a compact footprint, allowing for integration into surface mount PCB designs. The SMAJ36A is halogen-free and compliant with RoHS guidelines, making it an environmentally friendly option for manufacturers. According to current information, this part remains active in the market, and it has a breakdown voltage range between 40V and 44.2V, with a nominal breakdown voltage of 42.1V.
With a peak clamping voltage of 58.1V, the device is designed to handle unexpected voltage spikes effectively. The SMAJ36A consists of a single element and features two pins, making it straightforward to implement into a variety of electronic circuits. This diode provides a robust solution to prevent damage caused by surges and transients, especially in sensitive applications.
Industry Applications for SMAJ36A
The SMAJ36A could potentially find applications across several industries that require voltage protection and transient suppression. Here are some illustrative examples:
- Automotive: With its specifications, this diode might be utilized in automotive electronics, such as power control modules, where voltage spikes can occur. The device’s robustness could support the reliability of automotive control systems.
- Telecommunications: The SMAJ36A might be employed in telecommunications equipment to protect sensitive circuitry from line transients and ESD (electrostatic discharge) events, ensuring stable communication channels.
- Consumer Electronics: This diode could potentially be used in consumer electronics like televisions and computer systems, where the protection of sensitive ICs against voltage transients is essential. The compact surface mount package allows for space-efficient designs.
- Industrial Automation: In industrial settings, the SMAJ36A might be applied to protect control systems and automation devices against voltage spikes caused by motor start-up or other inductive loads, safeguarding critical components.
- Aerospace and Defense: If adhering to certain military specifications, this device could be integrated into aerospace applications where transient voltages must be curtailed to ensure system safety and reliability.
It is important to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer known for its diversified portfolio of circuit protection products, including transient suppressors like the SMAJ36A. The company has a strong reputation in the industry for delivering high-quality semiconductor solutions. Littelfuse’s transient suppressor diodes are specifically designed to mitigate voltage transients across various electronic applications.
In addition to the SMAJ36A, Littelfuse Inc. produces several similar parts that offer a range of specifications to cater to different needs. Their product lineup generally includes devices that are optimized for clamping performance, low capacitance, and various voltage ratings to match specific application requirements.
Research Price and Stock for SMAJ36A by Littelfuse Inc. on Findchips.com
If you are interested in procuring the SMAJ36A, it is recommended to conduct research regarding current stock levels and pricing through Findchips.com. This platform can provide up-to-date availability from various distributors.
Historically, the SMAJ36A has been available at several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Digikey
- Mouser Electronics
- Future Electronics
While these distributors may have historically offered the part, it is crucial to visit Findchips to check the latest stock levels and pricing to make informed procurement decisions.