SMAJ36CA by Littelfuse Inc

Overview of SMAJ36CA by Littelfuse Inc.

The SMAJ36CA is a Trans Voltage Suppressor Diode, characterized by a 400W power dissipation and a 36V reverse standoff voltage (V(RWM)), which offers bidirectional protection. Manufactured by Littelfuse Inc., this device is housed in a DO-214AC (SMA) package, meeting rigorous RoHS compliance standards for hazard-free applications and is halogen-free, ensuring broader environmental compatibility. The SMAJ36CA, with its capability to clamp up to a maximum of 58.1V, is designed for applications requiring high transient voltage protection. This silicon-based component features excellent clamping capability and low inductance, ideal for protecting sensitive electronic components from electrostatic discharges and voltage spikes.

Industry Applications for SMAJ36CA

Given the characteristics and protections offered by the SMAJ36CA, it potentially fits into several key industry applications. The selection of suitable industries assumes that engineering and design teams will evaluate each application for compatibility:

  • Telecommunications: In communications equipment where signal integrity and protection against surges are crucial, SMAJ36CA could be utilized to safeguard base stations and networking equipment.
  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics could benefit from the SMAJ36CA’s protection against transients, particularly due to its compact DO-214AC package that suits densely packed PCBs.
  • Computing and Data Storage: Server systems and data centers, which require robust protection against electrical fluctuations, might integrate such diodes to prevent damage to sensitive data storage components.
  • Automotive: If meeting industry-specific standards, SMAJ36CA could potentially be integrated into vehicle electronics, such as in advanced driver-assistance systems (ADAS), where protection against voltage transients is critical.

Please note that the use cases illustrated here are conceptual and should be validated by engineering compliance with specific industry standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer of circuit protection devices, specializing in a variety of components such as fuses, Transient Suppressors, and more. Their focus on innovation in circuit technology makes them a preferred choice for robust protection solutions. Regarding diodes, Littelfuse Inc. offers a range of devices including the SMAJ36CA, which are designed to meet the demanding requirements of modern electronic devices. Their products often feature advanced materials, precise engineering, and are tailored to meet the stringent specifications required in various industries including automotive and telecommunications.

Where to Find SMAJ36CA by Littelfuse Inc

To purchase the SMAJ36CA, or to explore similar Transient Suppressors, it’s advisable to utilize resources like FindChips.com. Here, one can access up-to-date stock levels and competitive pricing from various distributors. Historically, the SMAJ36CA has been available through distributors such as DigiKey, Mouser Electronics, Future Electronics, and RS Components. However, the current availability and pricing should be confirmed directly through findchips.com.

Compare pricing for SMAJ36CA and other Transient Suppressors at findchips.com