Overview of SMAJ5.0A-13-F by Diodes Incorporated
The SMAJ5.0A-13-F is a Trans Voltage Suppressor Diode designed to protect electronic circuits from voltage spikes. Manufactured by Diodes Incorporated, this unidirectional diode features a reverse standoff voltage of 5V, with a maximum clamping voltage of 9.2V. Its design is based on silicon technology, encapsulated in a green, plastic, SMA package with 2 pins. This component is part of the SMAJ series and is characterized by a minimum breakdown voltage of 6.4V and a maximum of 7.25V, fitting within the rigorous standards for RoHS compliance.
Its specifications reveal a diode that offers excellent clamping capability, designed for transient overvoltage protection. It can dissipate a maximum of 400W of peak pulse power with a very low response time to ensure the safety and reliability of sensitive electronics. With an operational temperature range of -55°C to 150°C, the SMAJ5.0A-13-F is suitable for a wide variety of applications. The component also features a moisture sensitivity level of 1, signifying its robustness in varied environmental conditions. Lastly, its SMD (Surface Mount Device) package allows for efficient assembly in modern printed circuit boards (PCBs).
Industry Applications for SMAJ5.0A-13-F
The SMAJ5.0A-13-F could potentially suit a variety of industries thanks to its protective capabilities against voltage surges. Some of the key industry applications might include:
- Industrial Automation: In automated manufacturing processes, equipment often experiences voltage transients. SMAJ5.0A-13-F can protect control units and sensors from those spikes, ensuring reliability and longevity of machinery.
- Renewable Energy: Systems such as solar inverters and wind turbines could benefit from the SMAJ5.0A-13-F’s protection. These environments often expose electronics to harsh conditions and potential lightning strikes, where effective transient suppression is critical.
- Robotics and Drones: The mobility and varied operational environments of robotics and drones introduce electrical transients via motors and servos. By incorporating SMAJ5.0A-13-F, developers can enhance the durability of these delicate systems against unexpected electrical surges.
- Telecommunications: telecommunication equipment, due to its outdoor installation and the necessity for uninterrupted service, could benefit from components like the SMAJ5.0A-13-F to mitigate damage from electrical disturbances.
It’s essential to note that these potential applications are illustrative and need thorough analysis and verification by engineering and design teams dedicated to the specific end products.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Diodes’ focus on its customers, combined with consistent quality and innovative design, makes it a go-to name for components like the SMAJ5.0A-13-F and other Transient Suppressors. Their products are designed to meet the strict standards of various industrial, commercial, and consumer device applications, ensuring reliability and efficiency. Diodes Incorporated is particularly noted for its broad portfolio of transient voltage suppressors, providing solutions that address a wide array of voltage protection needs.
Where to Find SMAJ5.0A-13-F by Diodes Incorporated
To procure the SMAJ5.0A-13-F, potential buyers should explore findchips.com. This site offers detailed information about current stock levels, pricing, and available distributors globally. For locating Transient Suppressors like the SMAJ5.0A-13-F or alternative options by Diodes Incorporated or other manufacturers, FindChips is an invaluable resource.
Historically, the SMAJ5.0A-13-F has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Mouser Electronics. Variation in stock levels and regional availability underscores the importance of consulting with FindChips for the most current information. While these and other distributors have been known to carry this component, availability can fluctuate, making real-time verification a necessity for procurement professionals.