Overview of SMAJ5.0A by Littelfuse Inc.
The SMAJ5.0A is a Transient Voltage Suppressor (TVS) diode, designed to protect sensitive electronic equipment from voltage spikes and transients. Manufactured by Littelfuse Inc., this component is pivotal for systems requiring reliable protection against sudden voltage surges that can damage circuits. Its unidirectional configuration, packed in a small outline package (DO-214AC), makes it suitable for surface mount applications. The SMAJ5.0A has a peak pulse power dissipation of 400W, with a maximum clamping voltage of 9.2V, and it operates across a wide temperature range from -65°C up to 150°C, ensuring its versatility in various operating conditions. With attributes like excellent clamping capability and low inductance, it’s engineered to offer superior protection while maintaining the integrity of the signal and minimizing interference.
Industry Applications for SMAJ5.0A
The versatility of the SMAJ5.0A allows it to be suitable for a range of applications across several industries. While some primary potential use cases include Industrial Automation, Renewable Energy, Robotics and Drones, there might be additional contexts, pending design analysis, where this component could provide critical support such as:
- Telecommunications – Given its capacity to protect against voltage spikes, the SMAJ5.0A could be essential in safeguarding communication equipment, ensuring reliability and continuity of service.
- Consumer Electronics – For devices such as smartphones, tablets, and laptops, this diode may offer protection from the voltage fluctuations common with charge-discharge cycles and various power supply irregularities.
- Automotive Electronics – In cars, especially electric vehicles (EVs) and hybrid systems, the SMAJ5.0A can play a crucial role in protecting sensitive electronics from transients induced by switching loads or external disruptions.
- Medical Equipment – High-precision medical devices rely on consistent, stable power supplies. This TVS diode could be key in protecting critical medical electronics from damage due to unexpected power surges.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer renowned for its extensive range of circuit protection devices, including Transient Voltage Suppressor diodes. With a legacy of innovation, Littelfuse specializes in developing state-of-the-art protection solutions that meet the rigorous demands of modern electronic systems. The SMAJ5.0A, alongside its expansive portfolio of diodes, exemplifies Littelfuse’s commitment to quality, reliability, and performance. Known for their advanced technology in the field of transient suppressors, Littelfuse’s products are integral to safeguarding electronics in an array of sectors, hence fostering trust and dependability amongst industry professionals.
Where to Find SMAJ5.0A by Littelfuse Inc
To procure the SMAJ5.0A, consider beginning your search at findchips.com. This platform gives you access to current stock levels, pricing, and a list of reputable distributors offering this part. Additionally, for those interested in exploring alternate options to the SMAJ5.0A, we recommend browsing through our selection of Transient Suppressors. Historically, this component has been available at distributors including Newark, DigiKey, Mouser Electronics, and RS. However, to ensure you find the most current availability and best pricing, directly checking on Findchips is advisable.