Overview of SMAJ5.0A-E3/61 by Vishay Intertechnologies
The SMAJ5.0A-E3/61 is a unidirectional transient voltage suppressor diode designed for voltage stabilization and protection in electronic circuits. This component, encapsulated in a DO-214AC (SMA) package, can dissipate up to 400W of peak pulse power during transients. The standoff voltage (reverse standoff voltage) for this diode is 5V, with clamping voltage peaking at 9.2V, ensuring effective protection against voltage spikes. This TVS diode is characterized by its capabilities in excellent clamping with breakdown voltages specified between 6.4V and 7.07V nominal. Manufactured by Vishay Intertechnologies, it also meets RoHS compliance reflecting adherence to hazardous substance regulations.
Industry Applications for SMAJ5.0A-E3/61
The SMAJ5.0A-E3/61 could potentially be utilized in diverse industrial settings due to its robust performance characteristics and ability to handle high transient voltages. The following are illustrative industry applications, highlighting how components like the SMAJ5.0A-E3/61 might be beneficial:
- Industrial Automation: In automated production lines, sensors, PLCs, and other sensitive electronic circuits might utilize such Transient Suppressors to safeguard against voltage spikes that commonly occur with large machinery switching and power interruptions.
- Renewable Energy: Systems like solar inverters and wind turbine controllers face environmental electrical disturbances. The robust power dissipation capability of the SMAJ5.0A-E3/61 might protect these complex systems by clamping excessive voltages, thus preventing damage to the sensitive electrical components within these systems.
- Robotics and Drones: In robotics and drones, where precise control and reliability are crucial, the SMAJ5.0A-E3/61 might be used to protect microcontrollers and GPS modules from static discharge or power surges that can occur due to rapid power changes or motor operations.
It is imperative to note these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific empowerment requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, specializing in semiconductors like diodes and transistors including the design and manufacture of Transient Suppressors. Vishay’s product range extends beyond simple components to complex semiconductor devices, making them integral in various electronics sectors. The SMAJ5.0A-E3/61 is an example of their expertise in creating high-quality, durable diodes designed for stringent voltage stabilization tasks.
Where to Find SMAJ5.0A-E3/61 by Vishay Intertechnologies
You can find the SMAJ5.0A-E3/61 on various electronics distributors platforms, but I recommend researching and verifying real-time availability on findchips.com. Distributors such as Mouser Electronics, Digi-Key, and Arrow are common stockists of Vishay products, though availability can vary. Referencing Transient Suppressors on findchips.com might also provide alternative products from Vishay Intertechnologies or other manufacturers that could meet specific requirements.