Overview of SMAJ5.0CA-13-F by Diodes Incorporated
The SMAJ5.0CA-13-F is a transient voltage suppressor (TVS) diode designed to protect sensitive electronic components from voltage spikes. This part features a maximum reverse working voltage of 5V and can withstand a peak pulse power of 400W, making it suitable for various applications where voltage transients may occur. The device is bidirectional, meaning it can effectively clamp both positive and negative transient voltages. Its construction involves a single element made from silicon, encapsulated in a plastic package with a small outline (SMA) configuration, and it is compliant with RoHS regulations.
With a breakdown voltage range of 6.4V to 7.25V, the SMAJ5.0CA-13-F provides excellent clamping capability, ensuring that the connected components do not experience damaging overvoltages. The part is packaged in a DO-214AC format, which accommodates surface mount applications. The specified operating temperature range extends from -55 °C to 150 °C, allowing it to perform reliably in a variety of environmental conditions. This part is active in the market and does not have a Pb-free code, but it is compliant with RoHS. The factory lead time for this part is currently estimated at 8 weeks.
Industry Applications for SMAJ5.0CA-13-F
The SMAJ5.0CA-13-F could find use in several different industries due to its protective characteristics. Here are some potential applications:
- Industrial Automation: In environments where heavy machinery operates, voltage spikes can occur due to motor starting and stopping. The SMAJ5.0CA-13-F might be utilized in control systems or sensor interfaces to clamp transients that could disrupt operation.
- Renewable Energy: In solar inverters or wind turbine controls, transients can arise from fluctuating input conditions. Utilizing the SMAJ5.0CA-13-F in such systems could provide a safeguard against voltage surges that could damage components.
- Robotics and Drones: Robotics and drone systems often include sensitive electronics that could be affected by electromagnetic interference or voltage spikes. The robust clamping capabilities of this TVS diode might protect sensitive circuits within these devices.
Each of these potential applications could possibly utilize similar transient suppressors as well, ensuring the safety and longevity of electronic systems. However, engineering and design teams should carefully analyze and verify these use cases to ensure that all industry standards and specific application requirements are met.
About Diodes Incorporated
Diodes Incorporated is a manufacturer well-known for producing a wide range of semiconductor devices, including transient suppressors. The company focuses on delivering high-quality and reliable electronic components. Specifically concerning transient suppressors, Diodes produces various devices that provide voltage regulation and protection against transient voltage spikes. The SMAJ5.0CA-13-F is part of this lineup, and it, along with other similar components, demonstrates the company’s commitment to providing effective solutions for electronic protection.
Diodes Incorporated emphasizes the importance of clamping performance in its products, ensuring that users can rely on their components to protect sensitive circuits effectively. They manufacture various other TVS diodes that could serve alternative needs in different applications, allowing for flexibility in component selection.
Where to Find SMAJ5.0CA-13-F by Diodes Incorporated
- Win Source Electronics
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
However, availability may vary, and it is essential to check current stock levels and pricing through findchips.com for the most accurate information.