Overview of SMAJ5.0CA-TR by STMicroelectronics
The SMAJ5.0CA-TR is a bidirectional Transient Voltage Suppressor (TVS) diode manufactured by STMicroelectronics. This device is designed to protect sensitive electronic components from voltage spikes and transients that can occur in various applications. The part belongs to the Transil SMAJ series, and is housed in a DO-214AC package, which allows for surface mount applications. The SMAJ5.0CA-TR has a breakdown voltage range of approximately 6.4 V to 6.74 V and an operating voltage of 5 V, making it suitable for low-voltage applications.
With a power dissipation capability of 400 W, this device can effectively clamp voltages during transient events. It has a clamping voltage (Vc) maximum of 13.4 V, ensuring that overvoltage scenarios are handled safely without damaging connected components. The diode features a capacitance of 1750 pF, which contributes to its efficiency in managing fast transients. This part is RoHS compliant, ensuring that it meets environmental regulations for lead-free components. As of the current writing, the factory lead time is 13 weeks, which should be taken into account during the procurement process.
Industry Applications for SMAJ5.0CA-TR
The SMAJ5.0CA-TR is intended for use in various applications that require transient voltage suppression. Here are some potential industry applications where this part might be effectively utilized:
- Industrial Automation: In automation systems, the SMAJ5.0CA-TR could possibly protect control circuits from electromagnetic interference (EMI) or voltage spikes that might occur during equipment operation. This protection could enhance the reliability of programmable logic controllers (PLCs) and sensors in industrial settings.
- Renewable Energy: In renewable energy systems, such as solar inverters, the SMAJ5.0CA-TR might be used to safeguard sensitive circuit components from lightning strikes or other transient events. Its high power dissipation capability could be a beneficial feature for systems that might experience rapid surges in voltage.
- Robotics and Drones: In robotics and drone applications, the SMAJ5.0CA-TR could potentially shield microcontrollers and communication interfaces from voltage spikes, thus increasing the overall longevity and reliability of the electronics involved in these systems.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer known for providing a range of electronic components, including diodes and transient voltage suppressors. The company has a strong presence in numerous markets, producing components that can withstand challenging operational environments. Their expertise in transient voltage suppression, particularly with products like the SMAJ5.0CA-TR, illustrates their commitment to developing reliable protection devices for electronic systems.
STMicroelectronics offers a variety of similar components within their product lineup, including other diodes in the SMAJ series. These devices share comparable specifications, targeting applications that require effective voltage clamping capabilities and compatibility with modern electronic systems.
Research Price and Stock for SMAJ5.0CA-TR by STMicroelectronics on Findchips.com
For engineers and procurement professionals seeking to acquire the SMAJ5.0CA-TR, it is advisable to research stock and pricing on Findchips.com. This platform not only provides current availability and pricing but also allows comparisons with alternate parts that might also meet specific requirements. Historical availability has been noted at various distributors, including:
- Win Source Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
- Mouser Electronics
It is important to check these distributors and more for updated stock levels and pricing, as availability may vary over time.