Overview of SMAJ58A by Littelfuse Inc.
The SMAJ58A is a unidirectional transient voltage suppressor diode, specifically designed to protect electronic circuits from voltage spikes and surges. Manufactured by Littelfuse Inc., this component features a peak power dissipation of 400W and a maximum reverse standoff voltage of 58V, making it highly effective for protecting sensitive electronic equipment from electrical transients. Its clamping voltage, the maximum voltage to be passed to the protected load in the event of a spike, is specified at a maximum of 93.6V, providing a robust shield against sudden voltage increases.
The SMAJ58A is housed in a DO-214AC package, also known as SMA, which is a plastic, halogen-free, RoHS compliant material that ensures sustainability and environmental friendliness in its application. The diode operates effectively within a wide temperature range of -65°C to 150°C, making it versatile for various operating environments. As a silicon avalanche diode, it showcases excellent clamping capability and low inductance, which are critical parameters for efficient surge protection. Moreover, with a breakdown voltage range from 64.4V to 71.2V, it offers precise operation thresholds for reliable circuit protection.
Industry Applications for SMAJ58A
The SMAJ58A is suited for a variety of industry applications where voltage transients can pose a threat to electronic circuits. These potential applications require detailed analysis by engineering and design teams to ensure adherence to industry standards and specific requirements:
- Telecommunications: Given its capability to protect against voltage spikes, SMAJ58A could potentially safeguard infrastructure such as routers, switches, and base stations from electrical surges that can be common in these environments.
- Consumer Electronics: Devices such as smartphones, laptops, and other portable electronic devices that require protection from voltage transients could utilize the SMAJ58A to prevent damage from external electrical surges, thereby extending their operational lifespan.
- Computing and Data Storage: Servers and data centers, where data integrity is critical, might use SMAJ58A diodes to protect against surges that can lead to data loss or hardware damage, ensuring reliability and continuous operation.
- Aerospace and Defense: Navigational systems, communication equipment, and other sensitive electronics employed in these fields could benefit from the robust protection provided by SMAJ58A against the severe electrical threats that can occur in harsh operating conditions.
- Electronic Manufacturing: Equipment used in the production and testing of electronic components and systems might incorporate the SMAJ58A to protect against electrical transients that could affect production quality and efficiency.
Note that these potential industry applications are illustrative and require verification for specific use cases, considering the detailed product properties and part attributes to ensure proper compliance and performance.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the electronics industry, especially known for its extensive range of protective components including Transient Suppressors, fuses, and other circuit protection devices. With a focus on providing high-quality solutions that safeguard electronic circuits, Littelfuse has developed a broad portfolio of products designed to address the complex challenges of rapidly advancing technologies. The SMAJ58A is part of Littelfuse’s comprehensive offerings in transient voltage suppressor diodes, designed to protect sensitive electronic equipment from voltage spikes and surges. This and similar products manufactured by Littelfuse, such as other transient voltage suppressors and electronic diodes, underscore the company’s commitment to innovation, reliability, and environmental sustainability in its manufacturing processes and product designs.
Where to Find SMAJ58A by Littelfuse Inc.
For those interested in purchasing the SMAJ58A, or researching its availability, findchips.com is an invaluable resource. Given its comprehensive database, findchips.com will show you the current stock levels, pricing, and availability of SMAJ58A at various distributors. Historically, SMAJ58A has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Master Electronics among others. However, potential buyers should check findchips.com for the most current availability and purchase options. Additionally, findchips.com provides access to a variety of other Transient Suppressors that might be offered by Littelfuse Inc. or other manufacturers, ensuring that buyers have all the information they need to make an informed procurement decision.