Overview of SMAJ6.0A by Littelfuse Inc.
The SMAJ6.0A is a transient voltage suppressor diode designed for effective protection against voltage spikes. With a power rating of 50,000 watts and a reverse standoff voltage of 6V, this unidirectional silicon diode is constructed in a DO-214AC surface mount package. This part is classified as halogen-free and is compliant with RoHS standards, making it suitable for environmentally-conscious applications.
Operating under a range of conditions, the SMAJ6.0A has been engineered with a clamping voltage maximum of 10.3V and is capable of handling a minimum breakdown voltage of 6.67V. As part of Littelfuse’s SMAJ series, this diode possesses excellent clamping capability and low inductance, which helps mitigate the effects of transient events. Furthermore, the diode is designed for high operational reliability, with a maximum operating temperature of 150°C and a minimum of -65°C.
This part is currently active within the Littelfuse product line, aligning with various applications that require transient voltage suppression. The package style is small outline, which is advantageous for space-constrained designs. The SMAJ6.0A features a dual terminal form with a matte tin terminal finish, ensuring compatibility with standard PCB assembly processes.
Industry Applications for SMAJ6.0A
The SMAJ6.0A can potentially be used across several industries, primarily where transient voltage suppression is critical. Some potential applications include:
- Consumer Electronics: Products such as smartphones, tablets, and gaming devices might use the SMAJ6.0A to prevent damage from voltage spikes, which typically occur during power surges or lightning strikes. Its compact design and excellent clamping capability make it suitable for these devices.
- Automotive: If compliant with industry standards like AEC-Q100, the SMAJ6.0A could be integrated into automotive electronics to protect sensitive control units and infotainment systems from voltage transients. Such integrations could enhance reliability in electronic control systems.
- Telecommunications: In telecommunications equipment, the SMAJ6.0A might serve to safeguard against electrical disturbances in devices such as routers, switches, and base stations, ensuring consistent performance and reduced downtime.
- Industrial Automation: This diode could be used in industrial automation systems as part of the protection circuits for sensors and control panels. By providing transient suppression, it might help extend the life of vital components in harsh operational environments.
- Robotics and Drones: The SMAJ6.0A could also find applications in the electronics of drones and robotic systems, where sudden voltage spikes might occur due to motor start-up or electromagnetic interference.
It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer well-known for its role in providing circuit protection solutions. In the context of transient voltage suppressors, Littelfuse offers a range of products designed to protect sensitive electronic components from damage caused by voltage surges. The SMAJ6.0A is part of their SMAJ series, which includes various similar diodes engineered to provide reliable transient suppression across numerous applications.
With a focus on innovation, Littelfuse continues to develop components that meet the growing demand for safety and reliability in electronic systems. Their transient suppressors utilize technologies such as avalanche breakdown for voltage suppression, ensuring that sensitive circuits remain protected against harmful transient events.
Research Price and Stock for SMAJ6.0A by Littelfuse Inc on Findchips.com
For engineers and procurement professionals interested in acquiring the SMAJ6.0A, it is advisable to research stock and pricing on Findchips. The website provides up-to-date inventory information and pricing options from various distributors. It is an essential resource for comparing component availability and making informed purchasing decisions.
The Transient Suppressors category can also be explored on Findchips to find alternate parts similar to the SMAJ6.0A that may be offered by Littelfuse or other manufacturers. Historical availability of the part includes distributors such as:
- Wuhan P&S
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Arrow Electronics
However, it is crucial to check Findchips for the most current stock levels and pricing, as these can fluctuate frequently.