SMAZ12-13-F by Diodes Incorporated

Overview of SMAZ12-13-F by Diodes Incorporated

The SMAZ12-13-F from Diodes Incorporated is a Zener diode offering a nominal Zener voltage of 12V, with a tolerance of 5%, and a power dissipation of 1W. Its unidirectional feature and 2-pin configuration make it suitable for a variety of electronic applications where voltage regulation or voltage reference is required. Encased in a DO-214AC (SMA) package, this surface-mount diode can operate at temperatures ranging from -65°C up to a maximum of 150°C.

This component is particularly notable for its high surge capability, which is an additional feature that enhances its ability to handle transient voltage spikes, thereby protecting electronic circuits from damage. The SMAZ12-13-F is constructed from silicon, with a dynamic impedance maximum of 7 Ω and a knee impedance max of 150 Ω. It is designed to offer stable performance across various conditions, with a reverse current maximum of 1 µA at a reverse test voltage of 9.1 V. Its forward voltage maximum is listed at 1.2 V, which indicates the voltage drop across the diode when it is in the forward-biased condition and conducting current.

Regarding compliance, this Zener diode is RoHS compliant, indicating that it meets the European Union’s restrictions on the use of certain hazardous substances in electrical and electronic equipment. However, it is not compliant with the REACH regulation, which pertains to the production and use of chemical substances and their potential impacts on human health and the environment. The component is recognized under UL standards, ensuring it meets specific safety requirements.

Industry Applications for SMAZ12-13-F

The SMAZ12-13-F’s attributes render it suitable for a range of applications across various industries. While the possible industry applications given include Consumer Electronics, Energy and Power Systems, Electronic Manufacturing, Renewable Energy, and Automotive, it’s essential to note the following applications are conceptual and should be validated for specific use cases:

  • Consumer Electronics: Devices such as power supply regulators, voltage reference in portable gadgets, and surge protection circuits in multimedia devices might utilize the SMAZ12-13-F for its reliability and power dissipation capabilities. The high surge capability could particularly benefit applications where transient voltage spikes are a concern, thereby ensuring device safety and longevity.
  • Energy and Power Systems: In power supply systems, especially those requiring stable voltage under fluctuating load conditions, the SMAZ12-13-F could potentially act as a precise voltage reference or as part of a protection circuit against overvoltages, thus safeguarding more sensitive components in these systems.
  • Electronic Manufacturing: During the manufacturing of complex electronic circuits and PCBs, the SMAZ12-13-F might be used in testing and protection circuits to ensure that the components are not exposed to harmful voltage levels during the assembly and testing processes.
  • Renewable Energy: Systems such as solar inverters and wind turbine controllers, which require consistent voltage regulation to operate efficiently, could potentially incorporate the SMAZ12-13-F. Its role could be critical in protecting circuits from the variable voltage inputs inherent in renewable energy systems.

These potential industry applications are illustrative only and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the global semiconductor market, known for its broad portfolio of quality and high-performance semiconductors, including Zener Diodes, rectifiers, transistors, and more. Their Zener diodes, like the SMAZ12-13-F, are designed to provide effective voltage regulation, protection against overvoltage conditions, and are aimed at a wide array of applications ranging from consumer electronics to industrial systems. Diodes Incorporated has built a reputation for providing innovative and reliable components that meet the demanding requirements of the electronics industry. The company’s commitment to quality, durability, and performance, along with their extensive product range, makes them a go-to source for electronic components across various sectors.

Where to Find SMAZ12-13-F by Diodes Incorporated

To locate the SMAZ12-13-F for purchase, interested parties should utilize the resources available at findchips.com. On Findchips, you can access up-to-date information on stock availability, pricing, and compare the SMAZ12-13-F against other Zener Diodes that might be better suited for specific applications. Historically, this part has been available from various distributors including Win Source Electronics, MacroQuest Electronics, LCSC, and DigiKey. However, to get the most current stock levels and the best possible pricing, checking Findchips is highly recommended.

Compare pricing for SMAZ12-13-F and other Zener Diodes / Diodes at findchips.com