Overview of SMAZ15-13-F by Diodes Incorporated
The SMAZ15-13-F is a Zener diode with a specified Zener voltage of 15 volts, a power dissipation rating of 1 watt, and a tolerance of ±5%. Constructed from silicon, this unidirectional diode is packaged in the SMA form factor, which offers a compact and efficient design, suitable for surface mount applications. It has two pins for easy integration onto a printed circuit board (PCB).
With a maximum operating temperature of 150°C, the SMAZ15-13-F is designed to perform reliably under varying thermal conditions. Key specifications include a dynamic impedance of up to 10 ohms and a maximum reverse current of 1 µA, indicating that it can effectively maintain a stable voltage across its terminals while controlling undesired current patterns.
The diode’s reverse test voltage is rated at 11.4 volts, which is critical for applications that might encounter voltage spikes. Additional features such as high surge capability further enhance its applicability in demanding environments. This part is also compliant with the RoHS directive, making it a suitable choice for environmentally-conscious designs.
As of the current writing, this part remains active in the market, ensuring its availability for various applications that require precise voltage regulation.
Industry Applications for SMAZ15-13-F
The versatility of the SMAZ15-13-F Zener diode makes it a potential candidate for a variety of industry applications. Here are several possible use cases across different sectors:
- Energy and Power Systems: The SMAZ15-13-F might be utilized in power regulation circuits and surge protection devices within energy management systems. Its capability to handle voltage spikes could be beneficial in renewable energy applications, such as solar inverters and wind energy converters.
- Electronic Manufacturing: In the electronic manufacturing sector, this Zener diode could possibly serve in applications requiring voltage stabilization and noise reduction. Products such as voltage reference circuits and signal conditioning equipment might incorporate this diode to ensure consistent operation.
- Automotive Electronics: If automotive qualification standards such as AEC-Q100 were applicable and available for this part, the SMAZ15-13-F could find its place in automotive electronic systems like battery management systems, where precise voltage regulation is crucial. However, it is important to perform the necessary analysis and verification for adherence to industry standards.
- Consumer Electronics: The SMAZ15-13-F could be used in various consumer electronics applications, like power supply circuits in devices that require stable voltage outputs. The features such as high surge capability and low reverse current make it a fit for power management ICs.
- Telecommunication Systems: In telecommunications, this Zener diode might be employed in protecting sensitive electronic components from voltage spikes in signaling and communication equipment, thereby ensuring the integrity and longevity of the devices.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Diodes Incorporated
Diodes Incorporated is a manufacturer known for its extensive range of semiconductor products, including Zener diodes like the SMAZ15-13-F. The company focuses on delivering reliable and innovative solutions for various electronic applications. Their portfolio includes a variety of Zener diodes that serve different voltage and power requirements, offering options for engineers across multiple sectors.
With a commitment to quality and performance, Diodes Incorporated ensures that its products meet necessary regulatory standards. Their Zener diode offerings often feature characteristics that enhance electronics, such as compact designs, efficient thermal management, and robust electrical performance, making them suitable for numerous applications, ranging from consumer electronics to industrial systems.
Research Price and Stock for SMAZ15-13-F by Diodes Incorporated on Findchips.com
For those interested in acquiring the SMAZ15-13-F, it is advisable to research stock and pricing on Findchips.com. This site provides a comprehensive overview of availability from various distributors. Historically, the part has been available through well-known distributors such as:
- Win Source Electronics
- New Advantage Corporation
- MacroQuest Electronics
- Avnet Silica
- DigiKey
However, it is crucial to check Findchips for the most current stock levels and pricing, as availability may vary based on market demand and inventory turnover.