Overview of SMAZ5V1-13-F by Diodes Incorporated
The SMAZ5V1-13-F is a silicon Zener diode characterized by a 5.1V nominal Zener voltage and a power dissipation of 1W, packaged in a DO-214AC (SMA) surface mount format with two pins. This diode boasts a unidirectional polarity, effectively designed to operate at temperatures ranging from -65°C to 150°C. Key attributes including a high surge capability and a maximum dynamic impedance of 5 Ω make it a robust choice for voltage regulation applications seeking stable, reliable performance. Furthermore, the product is RoHS compliant, reflecting adherence to stringent environmental standards.
With its technical provisioning for minimal reverse current (max 2.5 µA) and effective power handling capacities, the Zener Diode operates efficiently under significant temperature cycles, supported by a high peak reflow temperature tolerance of up to 260°C. These aspects underline its suitability for use in high-demand electronic settings, emphasizing reliability and safety as per UL recognition.
Industry Applications for SMAZ5V1-13-F
Given the versatile specifications and reliability of the SMAZ5V1-13-F, this component could be potentially utilized across various industries. Here are some illustrative examples:
- Consumer Electronics: The diode could be used in household electronics such as overvoltage protection circuits in power supplies, ensuring stable operation and enhancing the durability of appliances. Its high surge capability and broad operating temperature range are key attributes for this sector.
- Energy and Power Systems: It might serve in power management systems, contributing to voltage stabilization and transient surge protection. The diode’s ability to handle high temperatures and power dissipation makes it particularly suitable for power grid applications.
- Electronic Manufacturing: This diode could be implemented in circuit boards and control systems for quality assurance testing equipment, helping to regulate voltage and protect sensitive components from irregular power spikes.
- Renewable Energy: In solar power inverters or wind turbine controllers, the SMAZ5V1-13-F might provide voltage regulation, which is crucial for converting and controlling the power output from such renewable systems.
Note: These potential industry applications are intended as conceptual examples. They should be reviewed and verified by engineering and design teams to meet specific requirements and standards of each industry and application.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor market, known especially for their broad range of diodes, including Zener Diodes. With a focus on quality and innovation, Diodes Incorporated offers products like the SMAZ5V1-13-F, which are essential in power management, protection, and signal processing roles across various electronic applications. The company’s commitment to high standards in manufacturing and environmental compliance makes its offerings, notably the SMAZ5V1-13-F and its equivalents, reliable choices for a myriad of electronic functions.
Where to Find SMAZ5V1-13-F by Diodes Incorporated
For purchasing the SMAZ5V1-13-F by Diodes Incorporated, it’s recommended to conduct a thorough research on findchips.com. Our site provides up-to-date information on stock availability and pricing from various distributors. Historically, the part has been available at distributors such as Win Source Electronics, New Advantage Corporation, and Mouser Electronics among others. However, it is advised to visit findchips.com directly to obtain current data. Additionally, you can explore alternative Zener Diodes that might be offered by Diodes Incorporated or other manufacturers which might suit specific application requirements better.